0
0 개 품목₩0

Power Film Capacitors :

89개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597439

RoHS

Each
1+₩5,455
10+₩3,784
80+₩2,983
160+₩2,866
560+₩2,748
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
488A
10.9A
7300µohm
32mm
31mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597442

RoHS

Each
1+₩6,891
10+₩4,971
72+₩3,853
144+₩3,776
504+₩3,699
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
650A
11.7A
6800µohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4332239

RoHS

Each
1+₩2,217
5+₩1,989
10+₩1,764
25+₩1,750
50+₩1,669
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
0
Through Hole
-
900V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
65A
3.5A
0.0393ohm
32mm
9mm
18mm
-
FB Series
-40°C
125°C
-
4332240

RoHS

Each
1+₩2,293
5+₩1,913
10+₩1,533
25+₩1,444
50+₩1,354
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
0
Through Hole
-
700V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
130A
4.4A
0.0246ohm
32mm
9mm
18mm
-
FB Series
-40°C
125°C
-
4332241

RoHS

Each
1+₩2,217
5+₩1,989
10+₩1,764
25+₩1,750
50+₩1,669
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
130A
4.1A
0.0281ohm
32mm
9mm
18mm
-
FB Series
-40°C
125°C
-
4332242

RoHS

Each
1+₩2,707
5+₩2,265
10+₩1,823
25+₩1,651
50+₩1,478
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
0
Through Hole
-
450V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
215A
4.7A
0.0221ohm
32mm
9mm
18mm
-
FB Series
-40°C
125°C
-
1413875

RoHS

Each
1+₩8,203
5+₩6,891
10+₩5,579
25+₩4,608
50+₩3,637
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
220V
400V
-
Radial Leaded
27.5mm
65V/µs
-
-
-
26.5mm
11mm
10.5mm
-
MKP1840M Series
-55°C
100°C
-
3677996

RoHS

Each
1+₩5,855
10+₩4,171
50+₩3,494
234+₩3,066
702+₩2,859
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
27.5mm
65V/µs
364A
8.2A
0.0118ohm
31.5mm
13mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3597435

RoHS

Each
1+₩5,524
10+₩3,922
72+₩3,163
144+₩2,956
504+₩2,748
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
520A
11.2A
7300µohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678051

RoHS

Each
1+₩4,806
10+₩3,384
50+₩2,804
208+₩2,486
624+₩2,293
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
6.4A
0.0165ohm
32mm
13mm
22mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3760660

RoHS

Each
1+₩6,417
10+₩5,669
25+₩4,785
50+₩4,337
100+₩4,038
가격 더 알아보기
-
-
8µF
-
-
Through Hole
-
450V
-
-
27.5mm
65V/µs
520A
8.6A
-
-
24mm
15mm
-
C4AQ-P Series
-
125°C
AEC-Q200
3677987

RoHS

Each
1+₩15,433
10+₩11,407
64+₩9,831
128+₩9,348
512+₩8,629
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
27.5mm
65V/µs
1.625kA
16A
4800µohm
31.5mm
22mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678001

RoHS

Each
1+₩8,589
10+₩6,338
80+₩4,944
160+₩4,730
560+₩4,516
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
27.5mm
65V/µs
650A
11.7A
7000µohm
32mm
31mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3597436

RoHS

Each
1+₩6,256
10+₩4,502
80+₩3,439
160+₩3,260
560+₩3,080
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8.5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
553A
11.8A
7100µohm
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597434

RoHS

Each
1+₩5,179
10+₩3,646
88+₩2,707
176+₩2,693
528+₩2,679
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6.5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
423A
10.1A
8700µohm
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597433

RoHS

Each
1+₩4,792
10+₩3,563
96+₩2,693
192+₩2,528
576+₩2,362
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
325A
8.7A
0.0107ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597437

RoHS

Each
1+₩3,494
10+₩2,403
50+₩1,975
192+₩1,727
576+₩1,575
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
176A
5.6A
0.018ohm
32mm
21mm
12.5mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678053

RoHS

Each
1+₩7,305
10+₩5,275
88+₩4,143
176+₩4,012
528+₩3,881
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
9.8A
9200µohm
32mm
16mm
30mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3678005

RoHS

Each
1+₩4,012
10+₩3,177
50+₩2,814
234+₩2,600
702+₩2,471
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
260A
7.5A
0.0142ohm
31.5mm
13mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3760659

RoHS

Each
1+₩6,498
10+₩4,785
25+₩4,418
50+₩4,038
100+₩3,005
가격 더 알아보기
Metallized PP
-
5.6µF
-
-
Through Hole
-
-
-
-
27.5mm
65V/µs
-
6.8A
-
-
-
12.5mm
-
C4AQ-P Series
-
-
AEC-Q200
3678057

RoHS

Each
1+₩5,978
10+₩4,733
72+₩4,193
144+₩3,874
504+₩3,682
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
10.5A
8300µohm
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3597440

RoHS

Each
1+₩4,833
10+₩3,397
50+₩2,831
234+₩2,472
702+₩2,458
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
364A
8.2A
0.0107ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678054

RoHS

Each
1+₩8,230
10+₩5,772
72+₩4,364
144+₩4,212
504+₩4,060
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
520A
11.3A
7300µohm
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3677986

RoHS

Each
1+₩9,929
10+₩7,250
72+₩5,897
144+₩5,642
504+₩5,386
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
27.5mm
65V/µs
975A
12.6A
6400µohm
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678007

RoHS

Each
1+₩6,497
10+₩5,847
64+₩5,500
128+₩5,390
512+₩5,280
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
813A
14.1A
6100µohm
31.5mm
22mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
89개 품목 1-25개
4 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account