0
0 개 품목₩0

Power Film Capacitors :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3106471

RoHS

Each
1+₩209
50+₩168
100+₩139
250+₩109
500+₩104
가격 더 알아보기
Metallized PP
Radial
0.047µF
± 5%
High Frequency
Through Hole
400V
PC Pin
10mm
780V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
3106475

RoHS

Each
1+₩328
10+₩262
50+₩217
100+₩169
200+₩163
가격 더 알아보기
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
400V
PC Pin
10mm
780V/µs
12mm
7.5mm
11.5mm
MP HMPP Series
-40°C
105°C
3106473

RoHS

Each
1+₩737
50+₩531
100+₩442
250+₩403
500+₩378
가격 더 알아보기
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
400V
PC Pin
10mm
780V/µs
12mm
5.5mm
9mm
MP HMPP Series
-40°C
105°C
3106474

RoHS

Each
1+₩277
10+₩222
50+₩184
200+₩143
400+₩138
가격 더 알아보기
Metallized PP
Radial
0.15µF
± 5%
High Frequency
Through Hole
400V
PC Pin
10mm
780V/µs
12mm
6.5mm
10mm
MP HMPP Series
-40°C
105°C
3106468

RoHS

Each
1+₩220
50+₩176
100+₩146
250+₩124
500+₩119
가격 더 알아보기
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
400V
PC Pin
10mm
780V/µs
12mm
4mm
8mm
MP HMPP Series
-40°C
105°C
3106472

RoHS

Each
1+₩249
50+₩198
100+₩165
250+₩140
500+₩134
가격 더 알아보기
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
400V
PC Pin
10mm
780V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account