0
0 개 품목₩0

Power Film Capacitors :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4927029

RoHS

Each
1+₩139,009
5+₩125,108
12+₩117,694
60+₩109,353
108+₩107,166
Metallized PP
Can
68µF
± 10%
DC Link
Panel Mount
1kV
-
Threaded Stud
45mm
32V/µs
2.176kA
-
0.0011ohm
84mm
51mm
92A
C4DE Series
-40°C
85°C
4923542

RoHS

Each
1+₩334,897
5+₩312,696
10+₩290,494
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Threaded Stud
31.7mm
12V/µs
6kA
-
0.0011ohm
85mm
180mm
90A
C44U Series
-40°C
90°C
4872067

RoHS

Each
1+₩712,007
5+₩641,978
10+₩609,877
20+₩579,371
25+₩550,402
가격 더 알아보기
Metallized PP
Can
800µF
± 10%
DC Link, Drives
Stud Mount - M12
2kV
GRADE III (Test Condition B)
Screw
32mm
-
9kA
100A
0.0011ohm
136mm
345mm
-
B25680B Series
-40°C
75°C
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account