Power Film Capacitors :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(2)
ESR
=0.0022ohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(3)
Capacitor Case / Package
(1)
(2)
Capacitance
(2)
(1)
Capacitance Tolerance
(1)
(2)
Typical Applications
(3)
Capacitor Mounting
(1)
(2)
Voltage(DC)
(1)
(1)
(1)
Capacitor Terminals
(2)
(1)
Lead Spacing
(1)
(2)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩35,142 18+₩27,147 54+₩25,449 108+₩24,621 252+₩24,129 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 5% | DC Link | Through Hole | 650V | Radial Leaded | 52.5mm | 6V/µs | 625A | 37.9A | 0.0022ohm | - | 57.5mm | 45mm | 56mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩48,191 18+₩38,387 54+₩35,626 108+₩34,914 252+₩34,201 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 52.5mm | 15V/µs | 1.65kA | 37.9A | 0.0022ohm | - | 57.5mm | 45mm | 56mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩268,114 5+₩262,752 10+₩257,390 | Metallized PP | Can | 970µF | 10% | DC Link | Stud Mount - M12 | 1kV | Threaded Stud | 50mm | - | - | 84A | 0.0022ohm | 116mm | - | - | 165mm | 947C Series | -40°C | 85°C | - | ||||||