0
0 개 품목₩0

Power Film Capacitors :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4916951

RoHS

Each
1+₩27,623
24+₩21,132
72+₩18,886
120+₩16,727
504+₩16,393
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
40V/µs
1.08kA
29.6A
0.0028ohm
-
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4629232

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩283,199
10+₩268,452
25+₩253,691
50+₩252,945
100+₩252,199
Metallized PP
Can
590µF
± 10%
DC Filter
Stud Mount - M12
1.5kV
-
Screw
50mm
-
3.3kA
85A
0.0028ohm
116mm
-
-
180mm
FFLK Series
-40°C
95°C
-
4629233

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩470,852
5+₩461,439
10+₩452,013
25+₩442,601
Metallized PP
Can
260µF
± 10%
DC Filter
Stud Mount - M12
3kV
-
Screw
50mm
-
2.97kA
90A
0.0028ohm
116mm
-
-
340mm
FFLK Series
-40°C
95°C
-
4872157

RoHS

Each
1+₩47,788
10+₩37,241
25+₩33,210
50+₩31,531
100+₩30,044
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters
Through Hole
900V
GRADE III (Test Condition A)
PC Pin
52.5mm
22V/µs
-
33A
0.0028ohm
-
57.5mm
45mm
65mm
B32718H Series
-55°C
105°C
AEC-Q200
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account