0
0 개 품목₩0

Power Film Capacitors :

18개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4848053

RoHS

Each
1+₩18,214
5+₩16,012
10+₩13,809
20+₩13,064
40+₩12,318
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
600A
25A
0.002ohm
-
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
4848057

RoHS

Each
1+₩21,914
3+₩20,152
5+₩18,389
10+₩16,626
20+₩15,701
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
700A
31.5A
0.002ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4848061

RoHS

Each
1+₩22,273
5+₩19,581
10+₩16,888
20+₩16,267
40+₩15,646
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
25A
0.002ohm
-
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4913751

RoHS

Each
1+₩3,162
5+₩2,626
10+₩2,295
25+₩2,105
50+₩1,939
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
10.4A
0.002ohm
-
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913734

RoHS

Each
1+₩3,100
3+₩2,575
5+₩2,251
10+₩2,064
20+₩1,901
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
10.4A
0.002ohm
-
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4848058

RoHS

Each
1+₩22,881
5+₩20,119
10+₩17,357
20+₩16,722
40+₩16,087
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
80µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
25A
0.002ohm
-
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4913740

RoHS

Each
1+₩3,070
3+₩2,550
5+₩2,229
10+₩2,044
20+₩1,882
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
10.4A
0.002ohm
-
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4848029

RoHS

Each
1+₩13,726
5+₩11,821
10+₩9,915
20+₩9,501
40+₩9,087
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
-
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848028

RoHS

Each
1+₩14,006
5+₩11,445
10+₩10,000
20+₩9,266
40+₩8,655
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
-
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848015

RoHS

Each
1+₩12,828
5+₩11,199
10+₩9,570
20+₩9,197
40+₩8,824
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
750A
18.5A
0.002ohm
-
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
4848026

RoHS

Each
1+₩14,112
5+₩12,152
10+₩10,191
20+₩9,768
40+₩9,345
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
-
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848014

RoHS

Each
1+₩13,104
5+₩11,441
10+₩9,777
20+₩9,395
40+₩9,013
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
30µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
750A
18.5A
0.002ohm
-
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
4913745

RoHS

Each
1+₩3,192
5+₩2,652
10+₩2,318
25+₩2,125
50+₩1,957
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
10.4A
0.002ohm
-
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4916870

RoHS

Each
1+₩73,548
5+₩58,235
18+₩51,585
54+₩47,664
108+₩45,299
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
52.5mm
15V/µs
2.55kA
41.6A
0.002ohm
-
57.5mm
45mm
56mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4923541

RoHS

Each
1+₩176,301
9+₩153,111
18+₩150,049
54+₩146,987
108+₩143,925
Metallized PP
Can
200µF
± 5%
AC Filter
Stud Mount - M10
440V
1kV
-
Screw
-
20V/µs
-
55A
0.002ohm
75mm
-
-
247mm
C44P Series
-20°C
70°C
-
4916881

RoHS

Each
1+₩21,445
24+₩16,515
72+₩15,383
120+₩15,010
504+₩14,085
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
52µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
30V/µs
1.56kA
34.5A
0.002ohm
-
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4848025

RoHS

Each
1+₩13,905
5+₩11,979
10+₩10,053
20+₩9,630
40+₩9,207
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
-
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4904032

RoHS

Each
1+₩109,180
2+₩90,300
3+₩79,054
5+₩73,373
10+₩68,536
가격 더 알아보기
Metallized PP
Radial Box - 6 Pin
100µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
7V/µs
700A
22A
0.002ohm
-
57.5mm
70mm
24mm
MKP1848S Series
-40°C
105°C
-
18개 품목 1-18개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account