0
0 개 품목₩0

Power Film Capacitors :

2개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4916891

RoHS

Each
1+₩21,483
44+₩16,922
88+₩15,005
132+₩13,827
528+₩13,091
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
30V/µs
990A
21.3A
0.0033ohm
41.5mm
24mm
44mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4872155

RoHS

Each
1+₩35,516
5+₩30,451
10+₩26,371
25+₩23,239
50+₩22,079
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters
Through Hole
630V
GRADE II (Test Condition A)
PC Pin
52.5mm
50V/µs
-
29.5A
0.0033ohm
57.5mm
35mm
50mm
B32678G Series
-40°C
105°C
AEC-Q200
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account