0
0 개 품목₩0

Power Film Capacitors :

26개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4848031

RoHS

Each
1+₩21,603
3+₩19,865
5+₩18,127
10+₩16,388
20+₩15,482
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
23A
0.0035ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848043

RoHS

Each
1+₩21,162
3+₩19,461
5+₩17,759
10+₩16,057
20+₩15,167
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
45µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
540A
25A
0.0035ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4848018

RoHS

Each
1+₩21,636
3+₩19,892
5+₩18,148
10+₩16,403
20+₩15,490
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
525A
25A
0.0035ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4848066

RoHS

Each
1+₩29,529
5+₩25,961
10+₩22,392
20+₩21,573
40+₩20,753
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
90µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
20A
0.0035ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4904051

RoHS

Each
1+₩35,895
5+₩32,309
10+₩28,722
20+₩27,662
40+₩26,602
가격 더 알아보기
Metallized PP
Radial Box - Tabs
3.3µF
± 5%
Snubber
Panel Mount
500V
1kV
-
Solder Lug
-
340V/µs
1.122kA
18A
0.0035ohm
44mm
30mm
46mm
MKP386M Series
-55°C
105°C
-
4847984

RoHS

Each
1+₩13,359
5+₩11,049
10+₩9,644
20+₩8,931
40+₩8,347
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
500A
20A
0.0035ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
4824971

RoHS

Each
1+₩27,244
5+₩23,463
10+₩19,681
25+₩19,674
50+₩19,666
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
50V/µs
-
22.9A
0.0035ohm
57.5mm
45mm
65mm
B32718P Series
-55°C
125°C
AEC-Q200
4847972

RoHS

Each
1+₩14,182
5+₩12,378
10+₩10,574
20+₩10,159
40+₩9,744
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
600A
20A
0.0035ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848041

RoHS

Each
1+₩17,176
5+₩14,789
10+₩12,401
20+₩11,682
40+₩10,963
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
45µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
450A
16.5A
0.0035ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4904031

RoHS

Each
1+₩58,434
10+₩48,331
25+₩42,183
50+₩39,067
100+₩36,509
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
7V/µs
350A
12.5A
0.0035ohm
57.5mm
39mm
24mm
MKP1848S Series
-40°C
105°C
-
4848001

RoHS

Each
1+₩13,457
5+₩11,732
10+₩10,006
20+₩9,287
40+₩8,568
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
500A
17.5A
0.0035ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
4848064

RoHS

Each
1+₩30,285
5+₩26,622
10+₩22,958
20+₩22,118
40+₩21,278
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
90µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
20A
0.0035ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848039

RoHS

Each
1+₩17,271
5+₩15,136
10+₩13,000
20+₩12,165
40+₩11,330
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
450A
16.5A
0.0035ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4848045

RoHS

Each
1+₩21,162
3+₩19,461
5+₩17,759
10+₩16,057
20+₩15,167
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
45µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
540A
25A
0.0035ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4848047

RoHS

Each
1+₩20,753
3+₩19,083
5+₩17,413
10+₩15,742
20+₩14,868
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
50µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
500A
21A
0.0035ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848034

RoHS

Each
1+₩19,965
3+₩18,337
5+₩16,709
10+₩15,080
20+₩14,198
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
23A
0.0035ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4847986

RoHS

Each
1+₩13,080
5+₩11,394
10+₩9,707
20+₩9,014
40+₩8,321
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
500A
20A
0.0035ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
4848000

RoHS

Each
1+₩13,615
5+₩11,866
10+₩10,117
20+₩9,393
40+₩8,668
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
500A
17.5A
0.0035ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
4848023

RoHS

Each
1+₩15,080
5+₩13,166
10+₩11,251
25+₩10,590
50+₩9,928
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
15.5A
0.0035ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847975

RoHS

Each
1+₩14,025
5+₩12,245
10+₩10,464
20+₩10,055
40+₩9,645
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
600A
20A
0.0035ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4847932

RoHS

Each
1+₩7,423
5+₩6,383
10+₩5,343
20+₩4,918
40+₩4,492
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
540A
12A
0.0035ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
4848049

RoHS

Each
1+₩20,958
3+₩19,251
5+₩17,544
10+₩15,837
20+₩14,907
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
500A
21A
0.0035ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4847930

RoHS

Each
1+₩7,491
5+₩6,196
10+₩5,408
20+₩5,008
40+₩4,680
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
540A
12A
0.0035ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
4904022

RoHS

Each
1+₩66,221
3+₩54,771
5+₩47,804
10+₩44,272
20+₩41,374
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
1.08kA
20A
0.0035ohm
57.5mm
45mm
45mm
MKP1848C Series
-55°C
105°C
-
4904050

RoHS

Each
1+₩35,974
5+₩32,383
10+₩28,792
20+₩27,730
40+₩26,667
가격 더 알아보기
Metallized PP
Radial Box - Tabs
3.3µF
± 5%
Snubber
Panel Mount
500V
1kV
-
Solder Lug
-
340V/µs
1.122kA
18A
0.0035ohm
44mm
30mm
46mm
MKP386M Series
-55°C
105°C
-
26개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account