0
0 개 품목₩0

Power Film Capacitors :

22개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4847978

RoHS

Each
1+₩10,274
5+₩8,928
10+₩7,581
20+₩7,024
40+₩6,467
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
14.5A
0.0045ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847950

RoHS

Each
1+₩7,043
5+₩5,994
10+₩4,944
20+₩4,535
40+₩4,125
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
375A
11A
0.0045ohm
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
4927009

RoHS

Each
1+₩15,051
10+₩10,868
58+₩9,501
116+₩8,451
522+₩8,064
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
840A
17.1A
0.0045ohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
4847980

RoHS

Each
1+₩9,392
5+₩7,674
10+₩6,706
20+₩6,213
40+₩5,804
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
14.5A
0.0045ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4848013

RoHS

Each
1+₩17,565
3+₩16,134
5+₩14,702
10+₩13,270
20+₩12,490
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
450A
20A
0.0045ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848011

RoHS

Each
1+₩17,703
3+₩16,258
5+₩14,813
10+₩13,367
20+₩12,587
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
450A
20A
0.0045ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848035

RoHS

Each
1+₩17,547
5+₩14,338
10+₩12,528
20+₩11,608
40+₩10,843
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
18A
0.0045ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4847899

RoHS

Each
1+₩4,914
5+₩4,015
10+₩3,509
25+₩3,251
50+₩3,037
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847989

RoHS

Each
1+₩18,448
3+₩16,962
5+₩15,475
10+₩13,988
20+₩13,215
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
22A
0.0045ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4847938

RoHS

Each
1+₩11,102
5+₩9,673
10+₩8,244
20+₩7,655
40+₩7,066
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
17.5A
0.0045ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
4847956

RoHS

Each
1+₩9,763
5+₩8,479
10+₩7,195
20+₩6,666
40+₩6,137
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
375A
16A
0.0045ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847988

RoHS

Each
1+₩19,431
3+₩15,877
5+₩13,874
10+₩12,855
20+₩12,007
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
20A
0.0045ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4847987

RoHS

Each
1+₩19,231
3+₩15,714
5+₩13,731
10+₩12,722
20+₩11,884
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
20A
0.0045ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4904046

RoHS

Each
1+₩43,137
5+₩39,152
10+₩35,166
20+₩33,987
40+₩32,808
가격 더 알아보기
Metallized PP
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
375V/µs
825A
18A
0.0045ohm
44mm
30mm
46mm
MKP386M Series
-55°C
105°C
-
4848037

RoHS

Each
1+₩16,543
5+₩14,499
10+₩12,455
20+₩11,981
40+₩11,507
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
18A
0.0045ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4904048

RoHS

Each
1+₩41,632
5+₩37,754
10+₩33,875
20+₩32,727
40+₩31,579
가격 더 알아보기
Metallized PP
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
375V/µs
825A
18A
0.0045ohm
44mm
30mm
46mm
MKP386M Series
-55°C
105°C
-
4847936

RoHS

Each
1+₩10,768
5+₩8,799
10+₩7,688
20+₩7,123
40+₩6,654
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
17.5A
0.0045ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
4847889

RoHS

Each
1+₩8,009
5+₩6,815
10+₩5,620
20+₩5,358
40+₩5,096
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
480A
15A
0.0045ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
4847890

RoHS

Each
1+₩7,940
5+₩6,760
10+₩5,579
20+₩5,322
40+₩5,064
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
480A
15A
0.0045ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
4847901

RoHS

Each
1+₩5,220
5+₩4,495
10+₩3,770
25+₩3,515
50+₩3,259
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4824956

RoHS

Each
1+₩14,347
5+₩12,000
10+₩9,652
25+₩9,425
50+₩9,197
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
85V/µs
-
18.1A
0.0045ohm
42mm
35mm
54mm
B32716P Series
-55°C
125°C
AEC-Q200
4847954

RoHS

Each
1+₩9,763
5+₩8,479
10+₩7,195
20+₩6,666
40+₩6,137
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
375A
16A
0.0045ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
22개 품목 1-22개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account