Power Film Capacitors :
4개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
(2)
ESR
=0.0046ohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(4)
Capacitor Case / Package
(3)
(1)
Capacitance
(1)
(2)
(1)
Capacitance Tolerance
(2)
(2)
Typical Applications
(2)
(2)
Capacitor Mounting
(4)
Voltage(DC)
(1)
(2)
(1)
Humidity Rating
(1)
(1)
Capacitor Terminals
(1)
(3)
포장
(4)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩63,850 10+₩49,757 25+₩44,372 50+₩42,129 100+₩40,142 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 18V/µs | 23A | 0.0046ohm | 57.5mm | 35mm | 50mm | B32728G Series | -40°C | 135°C | AEC-Q200 | ||||||
Each | 1+₩5,222 3+₩4,337 5+₩3,791 10+₩3,476 20+₩3,201 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 600V | - | Radial Leaded | 27.5mm | 40V/µs | 10A | 0.0046ohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩5,381 5+₩4,470 10+₩3,907 20+₩3,583 40+₩3,299 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 600V | - | Radial Leaded | 27.5mm | 40V/µs | 10A | 0.0046ohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩10,313 50+₩8,037 100+₩7,167 250+₩6,805 500+₩6,484 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 14.5A | 0.0046ohm | 31.5mm | 21mm | 31mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||