0
0 개 품목₩0

Power Film Capacitors :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4927005

RoHS

Each
1+₩16,116
36+₩12,695
72+₩11,257
108+₩10,373
504+₩9,821
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link, High Frequency
Through Hole
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
600A
17.4A
0.0047ohm
42mm
28mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
4916932

RoHS

Each
1+₩15,036
36+₩11,844
72+₩10,502
108+₩9,677
504+₩9,163
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
37.5mm
35V/µs
630A
17.5A
0.0047ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4927019

RoHS

Each
1+₩18,567
36+₩14,626
72+₩12,969
108+₩11,950
504+₩11,314
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link, High Frequency
Through Hole
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
600A
19.3A
0.0047ohm
42mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
4913739

RoHS

Each
1+₩3,449
3+₩2,855
5+₩2,494
10+₩2,295
20+₩2,117
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913744

RoHS

Each
1+₩3,586
5+₩2,969
10+₩2,593
25+₩2,386
50+₩2,201
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913733

RoHS

Each
1+₩3,484
3+₩2,884
5+₩2,520
10+₩2,318
20+₩2,139
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913750

RoHS

Each
1+₩3,550
5+₩2,939
10+₩2,568
25+₩2,362
50+₩2,180
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account