Power Film Capacitors :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
ESR
=0.0053ohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(3)
Capacitor Case / Package
(1)
(1)
(1)
Capacitance
(1)
(1)
(1)
Capacitance Tolerance
(3)
Typical Applications
(1)
(2)
Capacitor Mounting
(3)
Voltage(AC)
(1)
Voltage(DC)
(1)
(2)
Humidity Rating
(1)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩13,358 10+₩10,120 50+₩8,867 100+₩8,134 500+₩7,972 가격 더 알아보기 | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 160V | 250V | - | PC Pin | - | 20V/µs | 200A | - | 0.0053ohm | 20mm | 44mm | - | 44mm | 9A | C4G Series | -40°C | 85°C | - | ||||||
Each | 1+₩12,639 10+₩9,501 58+₩8,565 116+₩7,572 522+₩7,371 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | - | 30V/µs | 600A | 15.6A | 0.0053ohm | - | 42mm | 20mm | 40mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩8,995 10+₩7,126 64+₩6,323 128+₩5,849 512+₩5,559 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 65V/µs | 975A | 14.6A | 0.0053ohm | - | 31.5mm | 22mm | 37mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||