Power Film Capacitors :
17개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(16)
ESR
=0.0055ohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(17)
Capacitor Case / Package
(9)
(8)
Capacitance
(1)
(5)
(2)
(4)
(4)
(1)
Capacitance Tolerance
(9)
(8)
Typical Applications
(17)
Capacitor Mounting
(17)
Voltage(DC)
(2)
(1)
(3)
(4)
(7)
Humidity Rating
(17)
Capacitor Terminals
(1)
포장
(17)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩8,548 5+₩7,430 10+₩6,311 20+₩6,049 40+₩5,787 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE III (Test Condition A) | - | 27.5mm | 85V/µs | 425A | 14A | 0.0055ohm | 32mm | 22mm | 38mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩9,238 5+₩8,030 10+₩6,822 25+₩6,401 50+₩5,979 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | - | 10.2mm | 40V/µs | 320A | 12.5A | 0.0055ohm | 42mm | 18.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩9,335 5+₩8,113 10+₩6,891 25+₩6,470 50+₩6,048 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | - | 10.2mm | 40V/µs | 320A | 12.5A | 0.0055ohm | 42mm | 18.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩12,152 5+₩10,592 10+₩9,031 20+₩8,668 40+₩8,304 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE III (Test Condition A) | - | 37.5mm | 40V/µs | 480A | 16.5A | 0.0055ohm | 42mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩18,310 3+₩16,815 5+₩15,319 10+₩13,823 20+₩13,015 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 375A | 19.5A | 0.0055ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩11,931 5+₩10,419 10+₩8,907 20+₩8,557 40+₩8,207 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | DC Link | Through Hole | 1.3kV | GRADE III (Test Condition A) | - | 37.5mm | 40V/µs | 480A | 16.5A | 0.0055ohm | 42mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩15,866 5+₩13,906 10+₩11,945 20+₩11,494 40+₩11,043 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 375A | 17.5A | 0.0055ohm | 57.5mm | 25mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩19,508 3+₩15,940 5+₩13,928 10+₩12,905 20+₩12,054 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 375A | 19.5A | 0.0055ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩11,876 5+₩10,350 10+₩8,824 20+₩8,470 40+₩8,116 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 420A | 17A | 0.0055ohm | 42mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩18,586 3+₩15,187 5+₩13,270 10+₩12,295 20+₩11,485 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 5% | DC Link | Through Hole | 1.3kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 270A | 18A | 0.0055ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩18,427 3+₩15,057 5+₩13,157 10+₩12,190 20+₩11,387 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 270A | 18A | 0.0055ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩15,990 5+₩14,009 10+₩12,027 20+₩11,576 40+₩11,125 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 375A | 17.5A | 0.0055ohm | 57.5mm | 25mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩11,972 5+₩10,433 10+₩8,893 20+₩8,539 40+₩8,185 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 420A | 17A | 0.0055ohm | 42mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩18,186 3+₩16,700 5+₩15,213 10+₩13,726 20+₩12,925 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 270A | 19.5A | 0.0055ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩9,625 5+₩8,362 10+₩7,098 20+₩6,578 40+₩6,058 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | - | 37.5mm | 30V/µs | 360A | 14.5A | 0.0055ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩18,338 3+₩16,842 5+₩15,346 10+₩13,850 20+₩13,043 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | 1.3kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 270A | 19.5A | 0.0055ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩52,560 10+₩41,178 50+₩36,590 100+₩34,729 200+₩33,058 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 800V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 15V/µs | - | 19.5A | 0.0055ohm | 57.5mm | 30mm | 45mm | B32728G Series | -40°C | 135°C | AEC-Q200 | ||||||