0
0 개 품목₩0

Power Film Capacitors :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Max
Qualification
4847947

RoHS

Each
1+₩17,216
3+₩15,796
5+₩14,376
10+₩12,956
20+₩12,215
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
52.5mm
15V/µs
225A
16A
0.0065ohm
57.5mm
30mm
45mm
MKP1848E Series
125°C
AEC-Q200
4847865

RoHS

Each
1+₩6,191
5+₩5,327
10+₩4,463
20+₩4,262
40+₩4,061
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
27.5mm
60V/µs
360A
12A
0.0065ohm
32mm
21mm
31mm
MKP1848E Series
125°C
AEC-Q200
4847944

RoHS

Each
1+₩17,634
3+₩16,181
5+₩14,727
10+₩13,273
20+₩12,510
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
52.5mm
15V/µs
225A
16A
0.0065ohm
57.5mm
30mm
45mm
MKP1848E Series
125°C
AEC-Q200
4847903

RoHS

Each
1+₩11,056
5+₩9,638
10+₩8,220
20+₩7,630
40+₩7,040
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
37.5mm
35V/µs
350A
14.5A
0.0065ohm
42mm
24mm
44mm
MKP1848E Series
125°C
AEC-Q200
4847911

RoHS

Each
1+₩8,925
5+₩7,752
10+₩6,579
25+₩6,176
50+₩5,773
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
11µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
37.5mm
25V/µs
275A
12.5A
0.0065ohm
42mm
18.5mm
35.5mm
MKP1848E Series
125°C
AEC-Q200
4847864

RoHS

Each
1+₩6,262
5+₩5,392
10+₩4,521
20+₩4,320
40+₩4,118
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
27.5mm
60V/µs
360A
12A
0.0065ohm
32mm
21mm
31mm
MKP1848E Series
125°C
AEC-Q200
4847913

RoHS

Each
1+₩8,576
5+₩7,016
10+₩6,136
25+₩5,679
50+₩5,304
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
37.5mm
25V/µs
275A
12.5A
0.0065ohm
42mm
18.5mm
35.5mm
MKP1848E Series
125°C
AEC-Q200
4847904

RoHS

Each
1+₩10,970
5+₩9,559
10+₩8,148
20+₩7,563
40+₩6,978
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
37.5mm
35V/µs
350A
14.5A
0.0065ohm
42mm
24mm
44mm
MKP1848E Series
125°C
AEC-Q200
4847898

RoHS

Each
1+₩11,200
5+₩9,761
10+₩8,321
20+₩7,726
40+₩7,131
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
37.5mm
40V/µs
360A
14A
0.0065ohm
42mm
24mm
44mm
MKP1848E Series
125°C
AEC-Q200
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account