0
0 개 품목₩0

Power Film Capacitors :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4913680

RoHS

Each
1+₩3,963
3+₩3,581
5+₩3,199
10+₩2,817
20+₩2,624
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
600V
-
Radial Leaded
27.5mm
40V/µs
6.8A
0.0079ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4824955

RoHS

Each
1+₩6,007
10+₩4,392
50+₩3,881
200+₩3,453
400+₩3,246
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.5µF
± 10%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
9.3A
0.0079ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
4824954

RoHS

Each
1+₩6,269
10+₩4,502
50+₩3,798
200+₩3,397
400+₩3,280
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.5µF
± 5%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
9.3A
0.0079ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
4913701

RoHS

Each
1+₩4,088
10+₩2,914
25+₩2,707
50+₩2,500
100+₩2,196
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
600V
-
Radial Leaded
27.5mm
40V/µs
6.8A
0.0079ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
5112454

RoHS

Each
1+₩22,149
50+₩17,352
100+₩15,419
250+₩14,635
500+₩13,931
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
37.5mm
65V/µs
13.7A
0.0079ohm
42mm
28mm
37mm
B32726G Series
-40°C
135°C
AEC-Q200
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account