Power Film Capacitors :
12개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
(3)
(7)
ESR
=0.0085ohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(12)
Capacitor Case / Package
(7)
(4)
(1)
Capacitance
(2)
(1)
(1)
(4)
(2)
(2)
Capacitance Tolerance
(6)
(6)
Typical Applications
(9)
(1)
(1)
(1)
Capacitor Mounting
(1)
(11)
Voltage(AC)
(1)
(1)
Voltage(DC)
(2)
(2)
(2)
(1)
(4)
(1)
Humidity Rating
(4)
(6)
포장
(12)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩2,351 10+₩1,567 50+₩1,251 360+₩952 720+₩935 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 188A | 8.34A | 0.0085ohm | 26.5mm | 11mm | 20mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩4,502 5+₩3,922 10+₩3,342 25+₩3,114 50+₩2,886 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 27.5mm | 25V/µs | 150A | 6A | 0.0085ohm | 32mm | 11mm | 21mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩33,221 3+₩27,145 5+₩23,719 10+₩21,977 20+₩20,528 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 600V | 1.6kV | - | Solder Lug | - | 800V/µs | 376A | 9A | 0.0085ohm | 33.5mm | 22mm | 30.5mm | MKP386M Series | -55°C | 105°C | - | ||||||
Each | 1+₩5,510 10+₩3,922 80+₩3,522 160+₩3,122 560+₩2,721 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 27.5mm | 75V/µs | 413A | 10.8A | 0.0085ohm | 32mm | 18mm | 33mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩9,197 5+₩7,989 10+₩6,780 20+₩6,283 40+₩5,786 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 245A | 11.5A | 0.0085ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩4,999 10+₩3,646 50+₩3,232 200+₩2,859 400+₩2,693 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 8.4A | 0.0085ohm | 31.5mm | 21mm | 31mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩4,571 5+₩3,984 10+₩3,397 25+₩3,170 50+₩2,942 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 27.5mm | 25V/µs | 150A | 6A | 0.0085ohm | 32mm | 11mm | 21mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩15,672 5+₩12,805 10+₩11,189 20+₩10,367 40+₩9,684 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 225A | 14A | 0.0085ohm | 57.5mm | 25mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩15,383 5+₩13,243 10+₩11,102 20+₩10,642 40+₩10,182 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 225A | 14A | 0.0085ohm | 57.5mm | 25mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩5,234 10+₩3,812 50+₩3,384 200+₩2,997 400+₩2,825 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 8.4A | 0.0085ohm | 31.5mm | 21mm | 31mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩9,128 5+₩7,934 10+₩6,739 20+₩6,242 40+₩5,745 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 245A | 11.5A | 0.0085ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩6,004 50+₩4,704 100+₩4,180 250+₩3,967 1000+₩3,776 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | 10A | 0.0085ohm | 31.5mm | 16mm | 32mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||