0
0 개 품목₩0

Power Film Capacitors :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597479

RoHS

Each
1+₩6,518
10+₩4,640
80+₩3,535
160+₩3,397
560+₩3,259
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
90V/µs
297A
9.1A
0.0105ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4847871

RoHS

Each
1+₩8,810
5+₩7,657
10+₩6,504
20+₩6,026
40+₩5,547
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
10.5A
0.0105ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847856

RoHS

Each
1+₩4,875
5+₩4,247
10+₩3,618
20+₩3,328
40+₩3,038
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
200A
8.5A
0.0105ohm
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
4847826

RoHS

Each
1+₩5,482
5+₩4,716
10+₩3,950
20+₩3,775
40+₩3,600
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
4847824

RoHS

Each
1+₩5,510
5+₩4,744
10+₩3,977
20+₩3,798
40+₩3,619
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
4847873

RoHS

Each
1+₩8,755
5+₩7,602
10+₩6,449
20+₩5,975
40+₩5,501
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
10.5A
0.0105ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4872094

RoHS

Each
10+₩551
100+₩432
500+₩384
2500+₩364
4000+₩347
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
160V
250V
-
PC Pin
15mm
200V/µs
-
4.7A
0.0105ohm
18mm
6mm
11mm
B32652A Series
-40°C
110°C
AEC-Q200
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account