0
0 개 품목₩0

Power Film Capacitors :

27개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4178012

RoHS

Each
1+₩12,812
5+₩11,186
10+₩9,559
25+₩8,998
50+₩8,436
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
4177922

RoHS

Each
1+₩10,897
5+₩9,509
10+₩8,120
25+₩7,566
50+₩7,011
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
4178001

RoHS

Each
1+₩12,495
5+₩10,883
10+₩9,271
25+₩8,717
50+₩8,163
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
4177925

RoHS

Each
1+₩11,229
5+₩9,804
10+₩8,379
25+₩7,810
50+₩7,241
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3519973

RoHS

Each
10+₩883
50+₩804
100+₩724
900+₩554
1800+₩542
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
135A
5.81A
0.0106ohm
18mm
6mm
12mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519966

RoHS

Each
1+₩3,384
10+₩2,376
50+₩2,045
300+₩1,785
600+₩1,541
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
195A
7.26A
0.0106ohm
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519984

RoHS

Each
1+₩5,831
10+₩4,118
50+₩3,585
176+₩3,210
528+₩3,009
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
-
R75H Series
-55°C
125°C
AEC-Q200
3584339

RoHS

Each
1+₩8,624
10+₩5,932
50+₩5,212
108+₩4,463
540+₩4,449
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
135A
8.79A
0.0106ohm
41.5mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
3519962

RoHS

Each
10+₩723
50+₩691
100+₩658
500+₩552
1200+₩512
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
570V/µs
86A
5.43A
0.0106ohm
13mm
6mm
12mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519992

RoHS

Each
1+₩12,437
10+₩9,286
50+₩8,191
112+₩7,328
560+₩7,241
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
350V/µs
525A
9.53A
0.0106ohm
32mm
22mm
37mm
-
R75H Series
-55°C
125°C
AEC-Q200
4178013

RoHS

Each
1+₩13,273
5+₩11,589
10+₩9,905
25+₩9,322
50+₩8,738
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4049105

RoHS

Each
1+₩9,242
10+₩6,824
58+₩5,975
116+₩5,313
522+₩5,039
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
37.5mm
20V/µs
150A
10.9A
0.0106ohm
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4178003

RoHS

Each
1+₩11,445
5+₩9,998
10+₩8,551
25+₩7,976
50+₩7,400
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4824951

RoHS

Each
1+₩5,355
50+₩3,657
100+₩3,254
250+₩3,096
500+₩2,937
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
7.4A
0.0106ohm
31.5mm
18mm
33mm
-
B32714P Series
-55°C
125°C
AEC-Q200
4913697

RoHS

Each
1+₩3,029
10+₩2,516
25+₩2,199
50+₩2,017
100+₩1,857
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
5.8A
0.0106ohm
31.5mm
12mm
24.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4559389

RoHS

Each
10+₩860
50+₩771
350+₩682
700+₩674
1050+₩665
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
300A
-
0.0106ohm
18mm
11mm
19mm
6.843A
R75 Series
-55°C
105°C
AEC-Q200
4913677

RoHS

Each
1+₩2,941
3+₩2,443
5+₩2,135
10+₩1,958
20+₩1,803
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
5.8A
0.0106ohm
31.5mm
12mm
24.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4824950

RoHS

Each
1+₩5,615
50+₩3,830
100+₩3,427
250+₩3,139
500+₩2,851
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
7.4A
0.0106ohm
31.5mm
18mm
33mm
-
B32714P Series
-55°C
125°C
AEC-Q200
2495980

RoHS

Each
1+₩8,220
10+₩5,918
50+₩5,054
112+₩4,291
560+₩4,161
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
525A
9.53A
0.0106ohm
32mm
22mm
37mm
-
R75 Series
-55°C
105°C
-
3519977

RoHS

Each
1+₩4,564
10+₩3,311
50+₩2,866
200+₩2,534
600+₩2,218
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
450A
7.75A
0.0106ohm
26.5mm
13mm
22mm
-
R75H Series
-55°C
125°C
AEC-Q200
2495971

RoHS

Each
1+₩5,557
10+₩3,916
50+₩3,269
176+₩2,923
528+₩2,708
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
-
R75 Series
-55°C
105°C
-
2495981

RoHS

Each
1+₩8,191
10+₩5,744
96+₩4,333
192+₩4,074
576+₩3,815
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
300A
9.55A
0.0106ohm
41.5mm
19mm
32mm
-
R75 Series
-55°C
105°C
-
3642687

RoHS

Each
1+₩11,358
5+₩9,926
10+₩8,494
25+₩7,918
50+₩7,342
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
3519954

RoHS

Each
1+₩3,398
10+₩2,390
50+₩2,045
300+₩1,800
600+₩1,541
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
70V/µs
105A
7.26A
0.0106ohm
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3678056

RoHS

Each
1+₩4,871
10+₩4,384
88+₩4,124
176+₩3,832
528+₩3,573
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
293A
9.2A
0.0106ohm
32mm
16mm
30mm
-
C4AU Series
-55°C
105°C
AEC-Q200
27개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account