0
0 개 품목₩0

Power Film Capacitors :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4049138

RoHS

Each
1+₩18,527
23+₩13,992
69+₩12,366
115+₩11,085
506+₩10,451
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
600V
1.2kV
0
Radial Leaded
52.5mm
20V/µs
120A
14.7A
0.0113ohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
4706760

RoHS

Each
1+₩2,923
10+₩1,973
50+₩1,599
100+₩1,383
200+₩1,356
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.6A
0.0113ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4872145

RoHS

Each
1+₩4,757
50+₩3,707
100+₩3,306
250+₩3,139
500+₩2,991
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters
Through Hole
-
750V
GRADE II (Test Condition A)
PC Pin
27.5mm
125V/µs
-
8.5A
0.0113ohm
31.5mm
18mm
27.5mm
B32674D Series
-40°C
105°C
AEC-Q200
4706777

RoHS

Each
1+₩2,981
10+₩2,016
50+₩1,642
100+₩1,390
200+₩1,352
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.6A
0.0113ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account