0
0 개 품목₩0

Power Film Capacitors :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177919

RoHS

Each
1+₩12,663
5+₩11,110
10+₩9,556
25+₩8,935
50+₩8,313
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
4177918

RoHS

Each
1+₩12,663
5+₩11,110
10+₩9,556
25+₩8,935
50+₩8,313
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
2309062

RoHS

Each
5+₩4,806
50+₩2,817
250+₩2,458
500+₩2,279
1000+₩2,245
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
7.5A
0.0124ohm
31.5mm
15mm
24.5mm
B32674D Series
-40°C
105°C
AEC-Q200
4706759

RoHS

Each
1+₩2,735
10+₩1,851
50+₩1,492
100+₩1,290
200+₩1,265
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.3A
0.0124ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706776

RoHS

Each
1+₩2,790
10+₩1,892
50+₩1,533
100+₩1,297
200+₩1,261
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.3A
0.0124ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
3373081

RoHS

Each
1+₩14,500
5+₩12,688
10+₩10,513
25+₩9,425
50+₩8,700
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
3530080

RoHS

Each
1+₩4,474
10+₩3,135
50+₩2,596
192+₩2,293
576+₩2,279
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
27.7mm
10V/µs
54A
6.8A
0.0124ohm
32mm
21mm
12.5mm
0
-55°C
105°C
AEC-Q200
3372999

RoHS

Each
1+₩13,762
5+₩12,093
10+₩10,423
25+₩9,754
50+₩9,084
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account