0
0 개 품목₩0

Power Film Capacitors :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177931

RoHS

Each
1+₩14,458
5+₩12,725
10+₩10,992
20+₩10,389
40+₩9,786
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
-
4177930

RoHS

Each
1+₩14,458
5+₩12,732
10+₩11,006
20+₩10,399
40+₩9,791
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4916899

RoHS

Each
1+₩4,461
10+₩3,314
50+₩2,859
256+₩2,527
512+₩2,210
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
27.5mm
65V/µs
364A
6.8A
0.0127ohm
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4706750

RoHS

Each
1+₩3,881
5+₩3,287
10+₩2,693
25+₩2,459
50+₩2,224
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.3A
0.0127ohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706740

RoHS

Each
1+₩3,743
10+₩2,583
25+₩2,355
50+₩2,127
100+₩1,906
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.3A
0.0127ohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
2846425

RoHS

Each
1+₩3,991
10+₩2,831
50+₩2,514
256+₩2,086
512+₩1,878
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
27.5mm
10V/µs
54A
6.8A
0.0127ohm
31.5mm
11mm
20mm
-
0
-55°C
105°C
AEC-Q200
3373082

RoHS

Each
1+₩15,079
5+₩13,298
10+₩11,517
20+₩10,891
40+₩10,265
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3373000

RoHS

Each
1+₩15,079
5+₩13,298
10+₩11,517
20+₩10,891
40+₩10,265
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
-
4137570

RoHS

Each
1+₩5,538
5+₩4,834
10+₩4,129
25+₩3,591
50+₩3,549
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
90V/µs
450A
-
0.0127ohm
32mm
22mm
37mm
10.4A
WCAP-FTDB Series
-40°C
105°C
-
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account