0
0 개 품목₩0

Power Film Capacitors :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2729025

RoHS

Each
1+₩7,527
10+₩5,406
50+₩4,578
250+₩4,036
500+₩4,020
가격 더 알아보기
Metallized PP
Axial Leaded
0.1µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
70A
-
0.0134ohm
14mm
-
-
-
7A
C4C Series
-40°C
85°C
-
4457475

RoHS

Each
5+₩4,944
50+₩3,853
250+₩3,436
500+₩3,262
1500+₩3,109
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
7.9A
0.0134ohm
-
31.5mm
18mm
27.5mm
-
B32774X Series
-40°C
105°C
-
4457453

RoHS

Each
10+₩3,069
100+₩2,392
500+₩2,133
1000+₩2,025
2360+₩1,929
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
5.5A
0.0134ohm
-
31.5mm
11mm
19mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4913674

RoHS

Each
1+₩2,458
3+₩2,042
5+₩1,785
10+₩1,637
20+₩1,507
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
5A
0.0134ohm
-
31.5mm
10.5mm
21mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4913694

RoHS

Each
1+₩2,533
10+₩2,104
25+₩1,839
50+₩1,686
100+₩1,553
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
5A
0.0134ohm
-
31.5mm
10.5mm
21mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
3783865

RoHS

Each
1+₩8,379
10+₩6,118
96+₩4,708
192+₩4,564
576+₩4,420
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
160A
7.1A
0.0134ohm
-
32mm
14mm
28mm
-
C4AK Series
-55°C
135°C
AEC-Q200
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account