Power Film Capacitors :
15개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
(2)
(7)
ESR
=0.013ohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(5)
(10)
Capacitor Case / Package
(14)
(1)
Capacitance
(1)
(1)
(2)
(2)
(1)
(3)
(3)
(1)
Capacitance Tolerance
(4)
(11)
Typical Applications
(2)
(6)
(1)
(5)
(1)
Capacitor Mounting
(15)
Voltage(AC)
(1)
(2)
(1)
(2)
(1)
(1)
Voltage(DC)
(1)
(1)
(1)
(1)
(1)
(1)
(7)
(1)
Humidity Rating
(6)
(4)
포장
(15)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩10,149 3+₩9,440 5+₩8,731 10+₩8,021 20+₩7,312 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 12V/µs | 120A | 5.5A | 0.013ohm | 57.5mm | 33mm | 15mm | - | MKP1848S Series | -40°C | 105°C | - | ||||||
Each | 1+₩9,424 10+₩6,934 50+₩5,941 200+₩5,390 400+₩5,382 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | - | 0.013ohm | 31.5mm | 22mm | 36.5mm | - | B32754C Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩19,005 10+₩14,296 96+₩10,855 192+₩10,521 576+₩10,187 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 0.1µF | ± 5% | Snubber | Through Hole | 700V | 2kV | - | Radial Leaded | 27.5mm | 2.24kV/µs | 224A | 11A | 0.013ohm | 32mm | 14mm | 28mm | - | C4AS Series | -40°C | 85°C | - | ||||||
Each | 10+₩1,030 50+₩986 100+₩942 500+₩794 1000+₩748 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 360A | 5.8A | 0.013ohm | 18mm | 10mm | 16mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩6,860 10+₩4,898 64+₩4,022 128+₩3,779 512+₩3,439 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 10% | AC Filter | Through Hole | 310V | 620V | 0 | Radial Leaded | 27.5mm | 40V/µs | 220A | 9.3A | 0.013ohm | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 5+₩1,685 50+₩1,246 250+₩1,107 500+₩1,076 1000+₩1,008 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | High Frequency | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | - | 3.7A | 0.013ohm | 18mm | 8.5mm | 14.5mm | - | B32642B Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩3,939 5+₩3,258 10+₩2,844 20+₩2,634 40+₩2,461 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 27.5mm | 60V/µs | 180A | 7A | 0.013ohm | 32mm | 15mm | 25mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩4,728 5+₩4,082 10+₩3,436 20+₩3,158 40+₩2,879 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 27.5mm | 60V/µs | 180A | 7A | 0.013ohm | 32mm | 15mm | 25mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩5,453 10+₩3,952 50+₩3,415 288+₩3,022 576+₩2,647 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1kV/µs | 180A | - | 0.013ohm | 32mm | 13mm | 22mm | 6.31A | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩11,377 5+₩9,889 10+₩8,400 20+₩7,649 40+₩6,898 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 70V/µs | 350A | 7A | 0.013ohm | 32mm | 21mm | 31mm | - | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 1+₩9,629 5+₩8,337 10+₩7,044 20+₩6,509 40+₩5,974 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 30V/µs | 150A | 4A | 0.013ohm | 31.5mm | 24mm | 12mm | - | MKP1848S Series | -40°C | 105°C | - | ||||||
Each | 1+₩10,101 10+₩7,454 50+₩6,524 176+₩5,815 528+₩5,311 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 360A | 7.6A | 0.013ohm | 32mm | 14mm | 28mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩1,104 50+₩970 350+₩836 700+₩820 1050+₩803 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 420A | 6.1A | 0.013ohm | 18mm | 11mm | 19mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩9,440 5+₩8,180 10+₩6,919 20+₩6,478 40+₩6,037 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 65V/µs | 325A | 7A | 0.013ohm | 32mm | 18mm | 28mm | - | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 1+₩3,690 5+₩3,052 10+₩2,664 25+₩2,467 50+₩2,305 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 120A | 6.7A | 0.013ohm | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | ||||||