Power Film Capacitors :
24개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(16)
(1)
(1)
(6)
ESR
=0.014ohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(16)
(8)
Capacitor Case / Package
(22)
(2)
Capacitance
(11)
(5)
(1)
(4)
(1)
(1)
(1)
Capacitance Tolerance
(5)
(19)
Typical Applications
(1)
(7)
(16)
Capacitor Mounting
(24)
Voltage(AC)
(2)
(1)
(3)
(6)
(3)
(2)
Voltage(DC)
(2)
(2)
(3)
(1)
(1)
(1)
(6)
(1)
Humidity Rating
(17)
(4)
(1)
포장
(24)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩2,895 10+₩2,012 50+₩1,747 100+₩1,482 500+₩1,239 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 141A | 6A | 0.014ohm | 26.5mm | 7mm | 16mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩1,552 50+₩1,491 100+₩1,429 500+₩1,220 1000+₩1,158 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 141A | 6A | 0.014ohm | 26.5mm | 7mm | 16mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩1,280 50+₩1,229 100+₩1,177 500+₩1,003 1000+₩950 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 99A | 6A | 0.014ohm | 26.5mm | 7mm | 16mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩864 50+₩827 100+₩789 500+₩664 1000+₩623 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 42A | 5A | 0.014ohm | 18mm | 5mm | 11mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩3,548 10+₩2,399 50+₩1,950 300+₩1,630 600+₩1,545 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 212A | 6.4A | 0.014ohm | 26.5mm | 10mm | 18.5mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩1,683 50+₩1,467 100+₩1,250 500+₩1,045 1000+₩975 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 99A | 6A | 0.014ohm | 26.5mm | 7mm | 16mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩2,131 10+₩1,377 50+₩1,272 300+₩1,167 600+₩1,102 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 172A | 6.4A | 0.014ohm | 26.5mm | 10mm | 18.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩6,460 10+₩4,702 64+₩3,517 128+₩2,925 512+₩2,800 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | - | 320A | - | 0.014ohm | 42.5mm | 19mm | 28mm | - | MP HDPB Series | -40°C | 85°C | - | ||||||
Each | 10+₩1,042 50+₩959 100+₩876 500+₩724 1000+₩675 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 165A | 5.6A | 0.014ohm | 18mm | 8.5mm | 14.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩504 100+₩476 500+₩390 1500+₩326 3000+₩320 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 71A | 4.6A | 0.014ohm | 13mm | 5mm | 11mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩7,861 5+₩6,688 10+₩5,514 20+₩5,025 40+₩4,536 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 60V/µs | 300A | 6A | 0.014ohm | 32mm | 15mm | 25mm | - | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 1+₩3,182 5+₩2,715 10+₩2,247 25+₩2,089 50+₩1,930 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 22.5mm | 45V/µs | 135A | 5A | 0.014ohm | 26mm | 10mm | 19.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩4,751 5+₩4,140 10+₩3,528 20+₩3,245 40+₩2,962 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 27.5mm | 85V/µs | 170A | 7.5A | 0.014ohm | 32mm | 18mm | 28mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 10+₩1,238 50+₩1,154 100+₩1,069 700+₩798 1400+₩783 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 141A | - | 0.014ohm | 18mm | 7.5mm | 13.5mm | 5.4A | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩4,276 5+₩3,657 10+₩3,038 20+₩2,789 40+₩2,539 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 27.5mm | 50V/µs | 150A | 7A | 0.014ohm | 32mm | 15mm | 25mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩2,470 5+₩2,021 10+₩1,767 25+₩1,636 50+₩1,528 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 22.5mm | 45V/µs | 135A | 5A | 0.014ohm | 26mm | 10mm | 19.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 10+₩961 50+₩827 100+₩693 700+₩531 1400+₩521 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 246A | - | 0.014ohm | 18mm | 7.5mm | 13.5mm | 5.4A | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩18,585 5+₩16,262 10+₩13,475 25+₩12,080 50+₩11,151 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.014ohm | 57.5mm | 28mm | - | - | B32354S Series | -40°C | 85°C | - | ||||||
Each | 1+₩5,946 5+₩5,356 10+₩4,766 20+₩4,488 40+₩4,210 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 105A | 3.5A | 0.014ohm | 31.5mm | 24mm | 12mm | - | MKP1848S Series | -40°C | 105°C | - | ||||||
Each | 10+₩1,038 50+₩894 100+₩749 700+₩582 1400+₩571 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 165A | 5.4A | 0.014ohm | 18mm | 7.5mm | 13.5mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩5,572 10+₩3,945 50+₩3,297 288+₩2,649 576+₩2,563 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2.5kV/µs | 205A | 7.3A | 0.014ohm | 32mm | 13mm | 25mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩2,923 10+₩2,060 50+₩1,771 300+₩1,541 600+₩1,333 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 246A | 6.4A | 0.014ohm | 26.5mm | 10mm | 18.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩993 50+₩951 100+₩908 500+₩800 1000+₩744 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 287A | 5.8A | 0.014ohm | 18mm | 10mm | 16mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩685 100+₩556 900+₩424 1800+₩402 2700+₩380 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 141A | 5.1A | 0.014ohm | 18mm | 6mm | 12mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||