0
0 개 품목₩0

Power Film Capacitors :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4824936

RoHS

Each
1+₩4,232
50+₩2,793
100+₩2,491
250+₩2,355
500+₩2,218
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
5A
0.0161ohm
31.5mm
15mm
24.5mm
B32714P Series
-55°C
125°C
AEC-Q200
4824937

RoHS

Each
1+₩4,017
50+₩2,664
100+₩2,362
250+₩2,233
500+₩2,103
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
5A
0.0161ohm
31.5mm
15mm
24.5mm
B32714P Series
-55°C
125°C
AEC-Q200
4916924

RoHS

Each
1+₩3,722
10+₩2,949
50+₩2,616
168+₩2,420
504+₩2,300
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
1kV
-
Radial Leaded
27.5mm
75V/µs
187.5A
6.5A
0.0161ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account