0
0 개 품목₩0

Power Film Capacitors :

23개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254649

RoHS

Each
10+₩1,360
50+₩1,175
100+₩989
500+₩819
1000+₩763
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
137A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
R76H Series
-55°C
125°C
AEC-Q200
3649812

RoHS

Each
10+₩344
100+₩279
500+₩249
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
102A
4.4A
0.016ohm
13mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
2846413

RoHS

Each
1+₩5,122
10+₩3,814
96+₩2,884
192+₩2,640
576+₩2,396
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
0
-55°C
105°C
AEC-Q200
3649846

RoHS

Each
10+₩1,046
50+₩950
300+₩853
600+₩800
1200+₩758
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
315A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
R76 Series
-55°C
110°C
AEC-Q200
3254530

RoHS

Each
1+₩4,350
50+₩2,506
100+₩2,433
250+₩2,359
500+₩2,285
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
-
0.016ohm
31.5mm
21mm
31mm
B32774X Series
-40°C
105°C
-
2496044

RoHS

Each
1+₩4,303
10+₩2,963
50+₩2,443
288+₩2,080
576+₩2,065
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
32mm
13mm
22mm
0
-55°C
105°C
-
2935861

RoHS

Each
1+₩3,370
10+₩2,317
50+₩1,882
100+₩1,748
560+₩1,496
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
150A
6.3A
0.016ohm
32mm
11mm
20mm
R76 Series
-55°C
105°C
-
3254580

RoHS

Each
10+₩1,040
50+₩896
100+₩751
500+₩618
1200+₩575
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
68A
4.4A
0.016ohm
13mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
3649833

RoHS

Each
10+₩926
50+₩888
100+₩849
500+₩821
1000+₩763
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
225A
5.5A
0.016ohm
26.5mm
7mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
3649841

RoHS

Each
10+₩797
50+₩762
100+₩727
500+₩608
1000+₩571
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
238A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
R76 Series
-55°C
110°C
AEC-Q200
4904007

RoHS

Each
1+₩5,956
5+₩5,360
10+₩5,042
20+₩4,686
40+₩4,367
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
260A
5A
0.016ohm
32mm
15mm
25mm
MKP1848C Series
-55°C
105°C
-
4847803

RoHS

Each
1+₩3,856
5+₩3,189
10+₩2,784
20+₩2,578
40+₩2,409
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
4904029

RoHS

Each
1+₩8,557
5+₩7,281
10+₩6,004
20+₩5,511
40+₩5,017
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
50V/µs
100A
3A
0.016ohm
31.5mm
24mm
12mm
MKP1848S Series
-40°C
105°C
-
4847801

RoHS

Each
1+₩4,618
5+₩3,988
10+₩3,358
20+₩3,069
40+₩2,780
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
2133987

RoHS

Each
1+₩12,386
5+₩10,818
10+₩9,250
20+₩8,641
40+₩8,032
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
MKP1848S Series
-40°C
105°C
-
3254663

RoHS

Each
10+₩1,655
50+₩1,438
100+₩1,220
500+₩1,021
1000+₩953
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
117A
5.5A
0.016ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
3254680

RoHS

Each
1+₩2,932
10+₩2,018
50+₩1,734
300+₩1,505
600+₩1,274
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
R76H Series
-55°C
125°C
AEC-Q200
3254607

RoHS

Each
10+₩1,073
50+₩927
100+₩780
900+₩602
1800+₩577
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
117A
4.7A
0.016ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
3254592

RoHS

Each
10+₩1,120
50+₩967
100+₩814
900+₩629
1800+₩602
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
61A
4.7A
0.016ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
3783869

RoHS

Each
1+₩10,070
10+₩7,060
96+₩5,326
192+₩5,248
576+₩5,169
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
40V/µs
108A
6.5A
0.016ohm
32mm
14mm
28mm
C4AK Series
-55°C
135°C
AEC-Q200
4847797

RoHS

Each
1+₩3,187
5+₩2,636
10+₩2,301
25+₩2,131
50+₩1,992
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
190A
6A
0.016ohm
26mm
12mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
4923563

RoHS

Each
10+₩1,130
50+₩890
100+₩790
500+₩728
1000+₩689
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
137A
5.1A
0.016ohm
18mm
14.5mm
14.5mm
R76 Series
-55°C
110°C
AEC-Q200
4847795

RoHS

Each
1+₩3,325
5+₩2,750
10+₩2,400
25+₩2,223
50+₩2,077
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
190A
6A
0.016ohm
26mm
12mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
23개 품목 1-23개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account