0
0 개 품목₩0

Power Film Capacitors :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4913773

RoHS

Each
1+₩1,710
10+₩1,421
50+₩1,242
100+₩1,139
200+₩1,049
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
27.5mm
50V/µs
4A
0.0208ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913766

RoHS

Each
1+₩1,727
10+₩1,435
50+₩1,254
100+₩1,150
200+₩1,059
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
27.5mm
50V/µs
4A
0.0208ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913806

RoHS

Each
1+₩1,686
3+₩1,401
5+₩1,224
10+₩1,123
20+₩1,034
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
700V
-
Radial Leaded
27.5mm
50V/µs
4A
0.0208ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913779

RoHS

Each
1+₩1,656
3+₩1,375
5+₩1,202
10+₩1,103
20+₩1,015
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
700V
-
Radial Leaded
27.5mm
50V/µs
4A
0.0208ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913788

RoHS

Each
1+₩1,639
3+₩1,361
5+₩1,190
10+₩1,091
20+₩1,005
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
700V
-
Radial Leaded
27.5mm
50V/µs
4A
0.0208ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913752

RoHS

Each
1+₩1,676
3+₩1,392
5+₩1,217
10+₩1,116
20+₩1,028
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
27.5mm
50V/µs
4A
0.0208ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913797

RoHS

Each
1+₩1,703
10+₩1,415
50+₩1,237
100+₩1,134
200+₩1,045
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
700V
-
Radial Leaded
27.5mm
50V/µs
4A
0.0208ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913758

RoHS

Each
1+₩1,663
3+₩1,381
5+₩1,207
10+₩1,107
20+₩1,020
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
27.5mm
50V/µs
4A
0.0208ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
5112449

RoHS

Each
5+₩8,697
50+₩6,813
250+₩6,054
500+₩5,746
1000+₩5,470
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
35V/µs
6A
0.0208ohm
42mm
14mm
25mm
B32726A Series
-40°C
135°C
AEC-Q200
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account