0
0 개 품목₩0

Power Film Capacitors :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Max
Qualification
4847793

RoHS

Each
1+₩2,299
5+₩1,901
10+₩1,659
25+₩1,537
50+₩1,436
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
MKP1848E Series
125°C
AEC-Q200
4847811

RoHS

Each
1+₩3,909
5+₩3,342
10+₩2,774
25+₩2,577
50+₩2,380
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
27.5mm
40V/µs
80A
3.5A
0.025ohm
32mm
9mm
19mm
MKP1848E Series
125°C
AEC-Q200
4847812

RoHS

Each
1+₩2,335
5+₩1,931
10+₩1,686
25+₩1,561
50+₩1,459
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
22.5mm
75V/µs
150A
4.5A
0.025ohm
26mm
10mm
19.5mm
MKP1848E Series
125°C
AEC-Q200
4847792

RoHS

Each
1+₩2,392
5+₩1,979
10+₩1,727
25+₩1,600
50+₩1,495
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
MKP1848E Series
125°C
AEC-Q200
4847813

RoHS

Each
1+₩3,010
5+₩2,490
10+₩2,173
25+₩2,013
50+₩1,881
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
27.5mm
40V/µs
80A
3.5A
0.025ohm
32mm
9mm
19mm
MKP1848E Series
125°C
AEC-Q200
4847810

RoHS

Each
1+₩2,414
5+₩1,997
10+₩1,743
25+₩1,614
50+₩1,509
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
22.5mm
75V/µs
150A
4.5A
0.025ohm
26mm
10mm
19.5mm
MKP1848E Series
125°C
AEC-Q200
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account