0
0 개 품목₩0

Power Film Capacitors :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254644

RoHS

Each
10+₩1,719
50+₩1,491
100+₩1,262
500+₩1,054
1000+₩984
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
118A
4.9A
0.02ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
3254646

RoHS

Each
1+₩7,928
10+₩5,708
50+₩4,945
288+₩4,378
576+₩3,892
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
240A
5.9A
0.02ohm
32mm
13mm
22mm
R76H Series
-55°C
125°C
AEC-Q200
3254667

RoHS

Each
1+₩1,661
50+₩847
300+₩816
600+₩783
1200+₩751
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
168A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
R76H Series
-55°C
125°C
AEC-Q200
3254668

RoHS

Each
1+₩3,666
10+₩2,593
50+₩2,218
250+₩1,932
500+₩1,683
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
R76H Series
-55°C
125°C
AEC-Q200
3649832

RoHS

Each
10+₩1,340
50+₩1,158
100+₩976
500+₩810
1000+₩752
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
180A
4.8A
0.02ohm
26.5mm
6mm
15mm
R76 Series
-55°C
110°C
AEC-Q200
3932271

RoHS

Each
1+₩8,510
5+₩7,352
10+₩6,194
20+₩5,701
40+₩5,207
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
41V/µs
82A
5A
0.02ohm
31.5mm
24mm
12mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
4904034

RoHS

Each
1+₩28,568
5+₩25,552
10+₩22,536
20+₩21,697
40+₩20,857
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.047µF
± 5%
Snubber
Panel Mount
800V
2.5kV
-
Solder Lug
-
2.5kV/µs
118A
6A
0.02ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
-
4904033

RoHS

Each
1+₩44,498
3+₩36,804
5+₩32,123
10+₩29,749
20+₩27,802
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.047µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
2kV/µs
94A
6A
0.02ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
-
3254639

RoHS

Each
1+₩3,578
10+₩2,522
50+₩2,160
250+₩1,876
500+₩1,624
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
R76H Series
-55°C
125°C
AEC-Q200
4923564

RoHS

Each
10+₩1,084
50+₩854
300+₩757
600+₩698
1200+₩661
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
R76 Series
-55°C
110°C
AEC-Q200
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account