0
0 개 품목₩0

Power Film Capacitors :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177892

RoHS

Each
1+₩9,112
10+₩6,392
25+₩5,946
50+₩5,499
100+₩4,837
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
50V/µs
150A
4.4A
0.0308ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
AEC-Q200
4177893

RoHS

Each
1+₩7,990
10+₩5,817
25+₩5,385
50+₩4,953
100+₩4,362
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
50V/µs
150A
4.4A
0.0308ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
3373074

RoHS

Each
1+₩8,150
10+₩7,131
25+₩5,909
50+₩5,298
100+₩4,890
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
50V/µs
150A
4.4A
0.0308ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
AEC-Q200
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account