Power Film Capacitors :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
ESR
=0.0362ohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(3)
Capacitor Case / Package
(3)
Capacitance
(3)
Capacitance Tolerance
(3)
Typical Applications
(3)
Capacitor Mounting
(3)
Voltage(AC)
(2)
(1)
Voltage(DC)
(2)
(1)
Humidity Rating
(3)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+₩574 100+₩521 500+₩431 1000+₩404 2000+₩390 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 66A | 3.57A | 0.0362ohm | 26.5mm | 6mm | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩1,333 50+₩1,095 350+₩857 700+₩836 1050+₩815 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 209A | - | 0.0362ohm | 18mm | 11mm | 19mm | 3.71A | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩1,547 10+₩779 100+₩712 500+₩598 1000+₩562 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 6kV/µs | 132A | 3.54A | 0.0362ohm | 18mm | 10mm | 16mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||