0
0 개 품목₩0

Power Film Capacitors :

25개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
4382294

RoHS

Each
1+₩292,468
5+₩255,910
10+₩212,039
Metallized PP
Can
1150µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
-
50mm
-
9.6kA
95A
1000µohm
116mm
-
-
151mm
-
-
B25695 Series
-40°C
105°C
3760230

RoHS

Each
1+₩472,170
5+₩442,224
10+₩412,278
Metallized PP
Can
1450µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
12kA
100A
1000µohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
3760211

RoHS

Each
1+₩293,846
5+₩287,969
10+₩284,660
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
11kA
100A
1000µohm
136mm
-
-
232mm
-
-
C44U-M Series
-40°C
85°C
3463224

RoHS

Each
1+₩158,672
2+₩143,894
3+₩133,193
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
-
50mm
34mm
50mm
-
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
3464990

RoHS

Each
1+₩336,026
2+₩295,846
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
-
1000µohm
-
73mm
30.2mm
55mm
-
400kvar @ 259 to 285kHz
MP SP Series
-40°C
85°C
3463282

RoHS

Each
1+₩307,332
2+₩270,578
3+₩250,211
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
-
75mm
30.2mm
50mm
-
-
MP SP Series
-
85°C
3463250

RoHS

Each
1+₩141,501
2+₩128,350
3+₩118,779
Metallized PP
-
1.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
300A
1000µohm
-
68mm
30.2mm
30mm
-
200kvar @ 232 to 422kHz
MP SP Series
-
85°C
3463245

RoHS

Each
1+₩110,586
2+₩98,546
3+₩95,371
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
250A
1000µohm
-
68mm
30.2mm
30mm
-
150kvar @ 93 to 132kHz
MP SP Series
-
85°C
3463269

RoHS

Each
1+₩295,023
2+₩259,744
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
-
60mm
30.2mm
60mm
-
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
3463273

RoHS

Each
1+₩295,023
2+₩259,744
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
-
56mm
30.2mm
66mm
-
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
3463198

RoHS

Each
1+₩389,299
Metallized PP
Can
3.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
750V
-
-
Screw
-
-
-
800A
1000µohm
80mm
-
-
71.5mm
-
500kvar @ 43 to 62kHz
MP SP Series
-
85°C
3463216

RoHS

Each
1+₩323,737
2+₩285,012
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
1000µohm
-
60mm
30.2mm
66mm
-
400kvar @ 194 to 433kHz
MP SP Series
-40°C
85°C
3760217

RoHS

Each
1+₩372,890
5+₩365,433
10+₩357,975
Metallized PP
Can
1780µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
6V/µs
9.7kA
100A
1000µohm
136mm
-
-
232mm
-
-
C44U-M Series
-40°C
85°C
3760225

RoHS

Each
1+₩341,893
5+₩339,413
10+₩336,932
Metallized PP
Can
1850µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
8V/µs
13.6kA
100A
1000µohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
4840607

RoHS

Each
1+₩158,720
5+₩145,933
10+₩133,146
20+₩131,917
40+₩130,688
가격 더 알아보기
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
-
4.5kA
77A
1000µohm
85mm
-
-
126mm
-
-
B25696H Series
-40°C
85°C
4542772

RoHS

Each
1+₩164,875
5+₩153,214
12+₩141,553
60+₩141,537
108+₩138,707
Metallized PP
Can
220µF
± 10%
DC Link
Panel Mount
-
600V
-
Screw
45mm
20V/µs
4.4kA
-
1000µohm
84mm
-
-
64mm
100A
-
C4DE Series
-40°C
85°C
3463227

RoHS

Each
1+₩372,588
2+₩328,982
3+₩303,178
5+₩292,841
10+₩287,921
가격 더 알아보기
Metallized PP
-
1.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1.1kV
-
-
Screw
-
-
-
600A
1000µohm
-
100mm
100mm
54mm
-
500kvar @ 46 to 83kHz
MP SP Series
-
85°C
3463236

RoHS

Each
1+₩190,027
2+₩175,575
3+₩161,926
5+₩155,896
10+₩153,044
가격 더 알아보기
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
450A
1000µohm
-
68mm
30.2mm
30mm
-
300kvar @ 147 to 163kHz
MP SP Series
-
85°C
3770010

RoHS

Each
1+₩182,972
3+₩160,100
5+₩132,655
10+₩118,932
20+₩109,783
가격 더 알아보기
-
Can
90µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
2.5kA
55A
1000µohm
84.5mm
-
-
50mm
-
-
B25632E Series
-40°C
85°C
3464993

RoHS

Each
1+₩190,027
2+₩175,575
3+₩161,926
5+₩155,896
10+₩153,044
가격 더 알아보기
Metallized PP
SIP
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Stud
5mm
-
-
450A
1000µohm
-
68mm
30.2mm
30mm
-
-
MP SP Series
-
85°C
3463213

RoHS

Each
1+₩377,374
2+₩333,193
3+₩307,064
5+₩296,593
10+₩291,616
가격 더 알아보기
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
1000µohm
-
56mm
30.2mm
60mm
-
400kvar @ 194 to 433kHz
MP SP Series
-40°C
85°C
3463244

RoHS

Each
1+₩135,376
2+₩120,138
3+₩112,711
5+₩108,595
10+₩106,413
가격 더 알아보기
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
250A
1000µohm
-
68mm
30.2mm
30mm
-
150kvar @ 148 to 200kHz
MP SP Series
-
85°C
3463204

RoHS

Each
1+₩220,023
2+₩203,293
3+₩187,500
5+₩180,513
10+₩177,202
가격 더 알아보기
Metallized PP
Axial Leaded
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1000V
-
-
Screw
34mm
-
-
600A
1000µohm
65mm
-
-
78mm
-
400kvar @ 194 to 433kHz
MP SP Series
-40°C
85°C
3463267

RoHS

Each
1+₩200,019
2+₩184,801
3+₩170,444
5+₩164,108
10+₩161,103
가격 더 알아보기
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
-
78mm
34mm
78mm
-
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
4067184

RoHS

Each
1+₩624,043
5+₩546,038
10+₩452,431
Metallized PP
Can
800µF
± 10%
DC Link
Stud Mount - M12
4kV
2kV
-
Screw
50mm
-
-
-
1000µohm
136mm
-
-
370mm
-
-
B25690 Series
-40°C
85°C
25개 품목 1-25개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account