0
0 개 품목₩0

Power Film Capacitors :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3760223

RoHS

Each
1+₩383,515
5+₩376,073
10+₩368,631
Metallized PP
Can
1420µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
50mm
7V/µs
8.4kA
100A
1350µohm
136mm
282mm
C44U-M Series
-40°C
85°C
4176448

RoHS

Each
1+₩312,425
5+₩306,177
10+₩299,928
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M6
1.8kV
Screw
50mm
10V/µs
3.5kA
60A
1350µohm
136mm
134mm
C44U-T Series
-40°C
85°C
3760232

RoHS

Each
1+₩189,049
8+₩173,149
12+₩157,248
52+₩154,104
100+₩150,959
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
10V/µs
3.5kA
60A
1350µohm
136mm
131mm
C44U-M Series
-40°C
85°C
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account