Power Film Capacitors :
13개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(8)
(3)
(2)
ESR
=1500µohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(12)
Capacitor Case / Package
(8)
(1)
(1)
Capacitance
(2)
(1)
(1)
(2)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(12)
(1)
Typical Applications
(2)
(7)
(1)
(3)
Capacitor Mounting
(3)
(7)
(2)
(1)
Voltage(AC)
(1)
(3)
(2)
Voltage(DC)
(1)
(3)
(2)
(1)
(1)
(2)
Humidity Rating
(1)
포장
(13)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Output (kvar) | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩254,534 5+₩249,444 10+₩244,353 | Metallized PP | Can | 780µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 50mm | 11V/µs | 8.295kA | - | 1500µohm | 116mm | - | - | 233mm | 97A | - | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+₩184,622 5+₩180,930 10+₩177,238 | - | Radial Can | 1200µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 50mm | - | 5.1kA | 80A | 1500µohm | 116mm | - | - | 141mm | - | - | B25690 Series | -40°C | 75°C | ||||||
Each | 1+₩198,098 5+₩185,733 10+₩173,367 50+₩170,225 100+₩170,211 | Metallized PP | Can | 460µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.1kV | 0 | Screw | 32mm | 12V/µs | 5.565kA | 72A | 1500µohm | 85mm | - | - | 180mm | - | - | C44U-T Series | -40°C | 85°C | ||||||
Each | 1+₩551,588 5+₩540,557 10+₩529,525 | Metallized PP | Can | 2100µF | ± 10% | DC Link | Stud Mount - M6 | - | 900V | 0 | Screw | 50mm | 6V/µs | 12.265kA | 100A | 1500µohm | 116mm | - | - | 276mm | - | - | C44U-T Series | -40°C | 85°C | ||||||
Each | 1+₩245,481 5+₩236,146 10+₩226,811 | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | GRADE III (Test Condition B) | Screw | 35mm | 70V/µs | - | 55A | 1500µohm | 85mm | - | - | 247mm | 55A | - | C44P-T Series | -30°C | 70°C | ||||||
Each | 1+₩220,564 5+₩203,831 10+₩187,097 | Metallized PP | Can | 620µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.2kV | - | Screw | 32mm | - | 6.3kA | 83A | 1500µohm | 100mm | - | - | 226mm | - | - | B25696H Series | -40°C | 85°C | ||||||
Each | 1+₩155,128 5+₩144,440 10+₩133,752 50+₩129,953 100+₩127,354 | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | - | Screw | 35mm | 70V/µs | - | 55A | 1500µohm | 85mm | - | - | 247mm | - | - | C44P-R Series | -25°C | 70°C | ||||||
Each | 1+₩144,023 2+₩122,595 3+₩113,440 5+₩110,129 10+₩106,817 가격 더 알아보기 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 250A | 1500µohm | - | 68mm | 30.2mm | 30mm | - | 200kvar @ 636 to 994kHz | MP SP Series | - | 85°C | ||||||
Each | 1+₩120,127 5+₩108,114 10+₩101,708 50+₩94,499 100+₩92,610 | Metallized PP | Can | 375µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 32mm | 10V/µs | 3.63kA | - | 1500µohm | 85mm | - | - | 99.5mm | 53A | - | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+₩140,734 2+₩119,794 3+₩110,846 5+₩107,611 10+₩104,376 가격 더 알아보기 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 200A | 1500µohm | - | 68mm | 30.2mm | 30mm | - | 150kvar @ 478 to 700kHz | MP SP Series | - | 85°C | ||||||
Each | 1+₩184,478 8+₩180,789 12+₩177,099 52+₩173,410 100+₩169,720 | Metallized PP | Can | 560µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 50mm | 9V/µs | 4.965kA | - | 1500µohm | 116mm | - | - | 133mm | 73A | - | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+₩140,734 2+₩119,794 3+₩110,846 5+₩107,611 10+₩104,376 가격 더 알아보기 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 200A | 1500µohm | - | 68mm | 30.2mm | 30mm | - | 150kvar @ 238 to 423kHz | MP SP Series | - | 85°C | ||||||
Each | 1+₩33,180 10+₩25,392 50+₩22,686 100+₩21,607 250+₩20,527 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 33µF | ± 5% | High Frequency | Through Hole | 275V | 450V | - | PC Pin | 52.5mm | 37V/µs | 1.228kA | 29A | 1500µohm | - | 57.5mm | 35mm | 50mm | - | - | 0 | -40°C | 85°C | ||||||