0
0 개 품목₩0

Power Film Capacitors :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3677994

RoHS

Each
1+₩70,587
5+₩51,359
18+₩46,248
54+₩41,357
108+₩40,531
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
15V/µs
3.15kA
47.7A
1800µohm
-
57.5mm
45mm
65mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3463209

RoHS

Each
1+₩336,026
2+₩295,846
3+₩273,584
5+₩264,300
Metallized PP
-
0.2µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
1800µohm
-
73mm
30.2mm
55mm
-
400kvar @ 319 to 404kHz
MP SP Series
-40°C
85°C
-
3678048

RoHS

Each
1+₩26,594
30+₩19,200
60+₩18,356
120+₩17,968
510+₩17,222
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
2.1kA
32.5A
1800µohm
-
42mm
33mm
48mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
4457428

RoHS

Each
1+₩26,775
10+₩19,800
50+₩17,594
100+₩17,098
200+₩16,009
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
23A
1800µohm
-
42mm
30mm
45mm
-
-
B32756 Series
-40°C
105°C
-
2664810

RoHS

Each
1+₩22,848
36+₩15,411
72+₩14,403
108+₩13,395
504+₩12,796
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
350V
600V
-
Radial Leaded
37.5mm
70V/µs
702A
29A
1800µohm
-
42mm
30mm
45mm
-
-
0
-40°C
85°C
-
3287648

RoHS

Each
1+₩230,366
5+₩210,993
10+₩191,619
Metallized PP
Can
450µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
8V/µs
3.57kA
-
1800µohm
85mm
-
-
114.5mm
51A
-
C44U-M Series
-40°C
85°C
-
2985105

RoHS

Each
1+₩149,517
9+₩122,652
18+₩120,199
54+₩117,746
108+₩115,293
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
50A
1800µohm
65mm
-
-
197mm
-
-
C44P-R Series
-25°C
70°C
-
3287706

RoHS

Each
1+₩292,795
5+₩286,940
10+₩281,084
Metallized PP
Can
450µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
14V/µs
6.38kA
-
1800µohm
116mm
-
-
233mm
89A
-
C44U-M Series
-40°C
85°C
-
3287643

RoHS

Each
1+₩212,608
5+₩192,684
10+₩172,759
50+₩162,548
100+₩162,533
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
3V/µs
3.615kA
-
1800µohm
85mm
-
-
144.5mm
57A
-
C44U-M Series
-40°C
85°C
-
3287682

RoHS

Each
1+₩505,513
5+₩398,199
10+₩353,088
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
9V/µs
8.325kA
-
1800µohm
116mm
-
-
273mm
96A
-
C44U-M Series
-40°C
85°C
-
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account