Power Film Capacitors :
11개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(9)
(1)
(1)
ESR
=2100µohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(11)
Capacitance Tolerance
(9)
(2)
Capacitor Terminals
(1)
(2)
(7)
(1)
Capacitor Case / Package
(6)
(1)
(2)
(1)
Capacitor Mounting
(1)
(6)
(1)
(3)
Operating Temperature Min
(1)
(6)
(2)
(2)
Typical Applications
(5)
(1)
(3)
(1)
(1)
Operating Temperature Max
(4)
(4)
(1)
(2)
Voltage(AC)
(1)
(1)
(3)
(1)
(1)
포장
(11)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩3,082 10+₩2,164 25+₩1,878 50+₩1,568 100+₩1,451 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 440V | - | - | PC Pin | 27.5mm | 45V/µs | 99A | 9A | 2100µohm | - | 31mm | 18mm | 33mm | - | MP HAPK Series | -40°C | 105°C | - | ||||||
Each | 1+₩20,784 36+₩13,836 72+₩13,678 108+₩13,520 504+₩13,000 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 7V/µs | 464A | 29.1A | 2100µohm | - | 42mm | 30mm | 45mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩110,736 9+₩84,422 18+₩83,027 54+₩81,632 108+₩80,000 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 28mm | 30V/µs | - | 34A | 2100µohm | 65mm | - | - | 117mm | - | C44P-R Series | -25°C | 70°C | - | ||||||
Each | 1+₩175,626 5+₩157,143 10+₩138,660 50+₩135,887 100+₩133,114 | Metallized PP | Can | 290µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 32mm | 10V/µs | 2.88kA | - | 2100µohm | 85mm | - | - | 114.5mm | 47A | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+₩838,136 5+₩660,211 10+₩585,416 | Metallized PP | Can | 550µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.8kV | 0 | Screw | 50mm | 12V/µs | 6.425kA | 89A | 2100µohm | 116mm | - | - | 276mm | - | C44U-T Series | -40°C | 85°C | - | ||||||
Each | 1+₩186,767 5+₩179,054 10+₩171,340 50+₩167,914 100+₩164,487 | Metallized PP | Can | 30µF | ± 10% | AC Filter | Stud Mount - M12 | 850V | 2kV | GRADE III (Test Condition B) | Screw | 35mm | 80V/µs | - | 40A | 2100µohm | 85mm | - | - | 147mm | 40A | C44P-T Series | -30°C | 70°C | - | ||||||
Each | 1+₩983,563 5+₩860,618 10+₩713,083 | Metallized PP | - | 160µF | ± 10% | DC Filter | Stud Mount - M12 | - | 3.8kV | - | Screw | 50mm | - | 4.69kA | 103A | 2100µohm | 116mm | - | - | 340mm | - | FFLK Series | -40°C | 95°C | - | ||||||
Each | 1+₩25,322 32+₩18,137 64+₩17,350 128+₩17,003 512+₩16,656 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 550V | 850V | - | Solder Lug | - | 758V/µs | 1.517kA | 36A | 2100µohm | - | 42mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | - | ||||||
Each | 1+₩32,066 23+₩24,534 69+₩21,918 115+₩19,508 253+₩19,118 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | High Frequency | Through Hole | 400V | 700V | - | Radial Leaded | 52.5mm | 54V/µs | 811A | 29A | 2100µohm | - | 57.5mm | 35mm | 50mm | - | 0 | -40°C | 85°C | - | ||||||
Each | 1+₩125,457 9+₩110,472 18+₩108,263 54+₩106,054 108+₩103,844 | Metallized PP | Can | 20µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | - | Screw | 35mm | 85V/µs | - | 36A | 2100µohm | 75mm | - | - | 140mm | - | C44P-R Series | -25°C | 70°C | - | ||||||
Each | 1+₩134,879 9+₩118,304 18+₩114,924 54+₩111,544 108+₩109,212 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | GRADE III (Test Condition B) | Screw | 28mm | 30V/µs | - | 34A | 2100µohm | 65mm | - | - | 117mm | 34A | C44P-T Series | -30°C | 70°C | - | ||||||