0
0 개 품목₩0

Power Film Capacitors :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597450

RoHS

Each
1+₩33,888
18+₩26,664
54+₩24,532
108+₩23,703
252+₩23,678
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
900V
Radial Leaded
52.5mm
15V/µs
1.2kA
38.7A
2400µohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678216

RoHS

Each
1+₩28,145
23+₩25,330
69+₩23,829
115+₩22,140
253+₩21,698
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
4µF
± 5%
Snubber
Through Hole
600V
1kV
PC Pin
52.5mm
512V/µs
2.048kA
29A
2400µohm
-
57.5mm
35mm
50mm
-
C4AS Series
-40°C
85°C
-
4542773

RoHS

Each
1+₩20,400
10+₩15,358
64+₩13,606
128+₩11,711
512+₩10,460
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
3.3µF
± 5%
High Frequency
Through Hole
350V
600V
PC Pin
27.5mm
104V/µs
342A
-
2400µohm
-
32mm
22mm
37mm
25A
C4AT Series
-40°C
85°C
-
3649206

RoHS

Each
1+₩27,310
5+₩20,195
10+₩17,945
25+₩17,439
50+₩16,328
가격 더 알아보기
Metallized PP
Can
88µF
± 10%
DC Link
Through Hole
-
450V
PC Pin
-
-
1.75kA
27.6A
2400µohm
50mm
-
-
57mm
-
B32320I Series
-40°C
105°C
-
3463315

RoHS

Each
1+₩20,387
2+₩17,286
3+₩15,793
5+₩14,625
10+₩13,917
가격 더 알아보기
Metallized PP
Radial Box - Tabs
2.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
27mm
800V/µs
1.76kA
28.5A
2400µohm
-
54mm
43mm
50mm
-
MP SI Series
-40°C
85°C
-
3463316

RoHS

Each
1+₩20,579
2+₩17,458
3+₩15,984
5+₩14,817
10+₩14,185
가격 더 알아보기
Metallized PP
Radial Box - Tabs
2.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
26.5mm
800V/µs
1.76kA
28.5A
2400µohm
-
54mm
43mm
50mm
-
MP SI Series
-40°C
85°C
-
3287662

RoHS

Each
1+₩132,532
5+₩119,620
10+₩106,707
50+₩97,221
100+₩95,277
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Screw
32mm
9V/µs
2.835kA
-
2400µohm
85mm
-
-
124.5mm
46A
C44U-M Series
-40°C
85°C
-
3463317

RoHS

Each
1+₩20,655
2+₩17,535
3+₩16,061
5+₩14,874
10+₩14,242
가격 더 알아보기
Metallized PP
Radial Box - Tabs
2.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
26.5mm
800V/µs
1.76kA
28.5A
2400µohm
-
54mm
43mm
50mm
-
MP SI Series
-40°C
85°C
-
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account