0
0 개 품목₩0

Power Film Capacitors :

38개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3463305

RoHS

Each
1+₩16,832
3+₩13,781
5+₩12,382
10+₩11,538
20+₩10,785
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
-
45mm
35mm
42mm
-
MP SI Series
-40°C
85°C
-
4332228

RoHS

Each
1+₩25,753
2+₩24,238
3+₩22,722
5+₩21,207
10+₩19,691
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2.6kA
39.4A
2500µohm
-
57.5mm
45mm
65mm
-
FE Series
-40°C
125°C
-
3597452

RoHS

Each
1+₩18,517
30+₩13,615
60+₩12,607
120+₩12,355
510+₩12,103
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
30V/µs
1.2kA
28.7A
2500µohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3889714

RoHS

Each
1+₩38,579
2+₩34,022
3+₩31,528
5+₩28,280
10+₩27,311
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1.75µF
± 10%
Snubber
Panel Mount
250V
700V
-
Solder Lug
26mm
828V/µs
1.449kA
22A
2500µohm
-
80mm
20mm
40mm
-
MP SI Series
-40°C
105°C
-
2310044

RoHS

Each
1+₩37,006
5+₩34,203
10+₩31,400
25+₩30,890
50+₩30,379
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
788A
24A
2500µohm
-
58mm
35mm
50mm
-
MKP386M Series
-55°C
105°C
-
2936275

RoHS

Each
1+₩38,837
36+₩34,937
72+₩34,617
108+₩34,297
504+₩33,829
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
1.241kA
30A
2500µohm
-
42.5mm
28mm
37mm
-
C4BS Series
-40°C
85°C
-
3678050

RoHS

Each
1+₩36,344
23+₩28,335
69+₩26,692
115+₩26,070
253+₩25,401
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
120µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
1.8kA
32.2A
2500µohm
-
57.5mm
35mm
50mm
-
C4AU Series
-55°C
105°C
AEC-Q200
4144031

RoHS

Each
1+₩53,523
5+₩49,556
10+₩45,589
60+₩43,666
120+₩43,651
Metallized PP
Can
2µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
600A
-
2500µohm
45mm
-
-
80mm
15A
C44A Series
-40°C
85°C
-
4457433

RoHS

Each
1+₩16,295
50+₩12,767
100+₩11,344
250+₩10,767
500+₩10,249
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
18A
2500µohm
-
42mm
22mm
45mm
-
B32756 Series
-40°C
105°C
-
4927021

RoHS

Each
1+₩22,549
36+₩15,217
72+₩14,927
108+₩14,637
504+₩14,582
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder Lug
-
827V/µs
1.241kA
30A
2500µohm
-
42.5mm
28mm
37mm
-
C4BS Series
-40°C
85°C
-
4706578

RoHS

Each
1+₩134,185
9+₩121,354
18+₩118,136
54+₩114,917
108+₩113,583
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
30A
2500µohm
65mm
-
-
117mm
30A
C44P-T Series
-30°C
70°C
-
4706585

RoHS

Each
1+₩153,147
9+₩145,249
18+₩139,181
54+₩133,112
108+₩131,869
Metallized PP
Can
23µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
36A
2500µohm
75mm
-
-
147mm
36A
C44P-T Series
-30°C
70°C
-
4728266

RoHS

Each
1+₩30,130
3+₩27,424
5+₩24,718
10+₩22,011
20+₩21,590
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2.6kA
39.4A
2500µohm
-
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
3463326

RoHS

Each
1+₩22,628
2+₩19,182
3+₩17,531
5+₩16,401
10+₩15,719
가격 더 알아보기
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1kV/µs
2kA
28.2A
2500µohm
-
54mm
43mm
50mm
-
MP SI Series
-40°C
85°C
-
2846462

RoHS

Each
1+₩18,987
30+₩13,174
60+₩12,953
120+₩12,428
510+₩11,572
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
13V/µs
524A
28.7A
2500µohm
-
42mm
35mm
50mm
-
0
-55°C
105°C
AEC-Q200
3463323

RoHS

Each
1+₩13,099
3+₩10,623
5+₩9,529
10+₩8,919
20+₩8,362
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
1.2kA
26A
2500µohm
-
45mm
35mm
42mm
-
MP SI Series
-40°C
85°C
-
3463134

RoHS

Each
1+₩21,802
2+₩17,854
3+₩16,042
5+₩14,930
10+₩13,979
가격 더 알아보기
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
26.5mm
800V/µs
1.6kA
28.2A
2500µohm
-
-
-
46mm
-
MP SI Series
-40°C
85°C
-
2664818

RoHS

Each
1+₩23,820
36+₩16,059
72+₩15,597
108+₩15,134
504+₩13,298
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
1.241kA
30A
2500µohm
-
42.5mm
28mm
37mm
-
0
-40°C
85°C
-
2985128

RoHS

Each
1+₩88,815
9+₩71,265
18+₩70,264
54+₩69,262
108+₩67,877
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
-
30A
2500µohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
2709822

RoHS

Each
1+₩18,462
36+₩12,235
72+₩12,090
108+₩11,945
504+₩11,102
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
4.7µF
± 5%
High Frequency
Through Hole
450V
850V
-
Radial Leaded
37.5mm
100V/µs
471A
29A
2500µohm
-
42mm
30mm
45mm
-
0
-40°C
85°C
-
2985106

RoHS

Each
1+₩129,038
9+₩106,351
18+₩104,224
54+₩102,097
108+₩99,970
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
40A
2500µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
2985143

RoHS

Each
1+₩102,720
9+₩83,595
18+₩82,291
54+₩80,986
108+₩79,367
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
32A
2500µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
3463306

RoHS

Each
1+₩19,846
3+₩16,240
5+₩14,607
10+₩13,584
20+₩12,723
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
-
45mm
35mm
42mm
-
MP SI Series
-40°C
85°C
-
3463309

RoHS

Each
1+₩21,641
2+₩17,531
3+₩15,755
5+₩14,732
10+₩13,817
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.95kA
26A
2500µohm
-
54mm
35mm
46mm
-
MP SI Series
-40°C
85°C
-
3463312

RoHS

Each
1+₩22,053
2+₩18,052
3+₩16,222
5+₩15,109
10+₩14,140
가격 더 알아보기
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
26.5mm
800V/µs
1.6kA
28.2A
2500µohm
-
54mm
35mm
46mm
-
MP SI Series
-40°C
85°C
-
38개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account