0
0 개 품목₩0

Power Film Capacitors :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3678021

RoHS

Each
1+₩30,202
18+₩24,769
54+₩24,058
108+₩22,193
252+₩22,180
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
15V/µs
975A
37A
2900µohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
4332219

RoHS

Each
1+₩18,862
3+₩17,103
5+₩15,343
10+₩13,583
20+₩13,055
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.05kA
31.2A
2900µohm
-
42mm
45mm
60mm
-
FE Series
-40°C
125°C
-
2846473

RoHS

Each
1+₩36,910
27+₩29,326
54+₩26,114
108+₩24,339
270+₩23,152
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
4V/µs
442A
27.4A
2900µohm
-
57.5mm
30mm
45mm
-
0
-55°C
105°C
AEC-Q200
2808976

RoHS

Each
1+₩17,822
10+₩13,410
50+₩11,866
100+₩10,669
500+₩9,739
가격 더 알아보기
Metallized PP
Axial Leaded
2.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
350A
-
2900µohm
31.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
3678060

RoHS

Each
1+₩20,721
36+₩13,977
72+₩13,284
108+₩12,591
504+₩11,914
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
900A
24.7A
2900µohm
-
42mm
30mm
45mm
-
C4AU Series
-55°C
105°C
AEC-Q200
2936261

RoHS

Each
1+₩15,868
10+₩12,040
80+₩9,755
160+₩9,463
560+₩9,171
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
3.3µF
± 5%
High Frequency
Through Hole
275V
450V
-
PC Pin
27.5mm
82V/µs
269A
21A
2900µohm
-
32mm
18mm
33mm
-
C4AT Series
-40°C
85°C
-
4457513

RoHS

Each
1+₩46,452
5+₩34,351
10+₩30,523
20+₩29,663
40+₩27,773
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
29.5A
2900µohm
-
57.5mm
38mm
57.5mm
-
B32778H Series
-40°C
105°C
AEC-Q200
2496011

RoHS

Each
1+₩12,937
10+₩9,691
84+₩7,721
168+₩7,485
504+₩7,249
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
450V/µs
990A
15.7A
2900µohm
-
41.5mm
20mm
40mm
-
0
-55°C
105°C
-
2664834

RoHS

Each
1+₩25,827
27+₩19,587
54+₩17,412
108+₩15,695
513+₩13,804
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
400V
700V
-
Radial Leaded
52.5mm
54V/µs
540A
29A
2900µohm
-
57.5mm
30mm
45mm
-
0
-40°C
85°C
-
2664805

RoHS

Each
1+₩36,982
36+₩25,291
72+₩24,085
108+₩22,879
252+₩22,439
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
250V
400V
-
PC Pin
27.5mm
50V/µs
753A
14A
2900µohm
-
42.5mm
28mm
37mm
-
0
-40°C
85°C
-
2709828

RoHS

Each
1+₩23,715
36+₩16,010
72+₩15,690
108+₩15,370
504+₩15,050
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
1.2µF
± 5%
Snubber
Through Hole
1.2kV
630V
-
Radial Leaded
37.5mm
965V/µs
1.158kA
28A
2900µohm
-
42.5mm
28mm
37mm
-
0
-40°C
85°C
-
3287685

RoHS

Each
1+₩163,919
5+₩150,140
10+₩136,361
50+₩128,482
100+₩125,913
Metallized PP
Can
145µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
14V/µs
2.015kA
-
2900µohm
85mm
-
-
114.5mm
40A
C44U-M Series
-40°C
85°C
-
4069447

RoHS

Each
1+₩32,854
27+₩25,164
54+₩24,157
108+₩21,729
270+₩20,942
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
15V/µs
1.5kA
27.4A
2900µohm
-
57.5mm
30mm
45mm
-
0
-55°C
105°C
AEC-Q200
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account