0
0 개 품목₩0

Power Film Capacitors :

15개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106537

RoHS

Each
1+₩7,950
5+₩6,478
10+₩5,545
20+₩5,132
40+₩4,774
가격 더 알아보기
-
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1kA
25A
3800µohm
-
43mm
34mm
36mm
-
MP HAPB Series
-40°C
85°C
-
3106538

RoHS

Each
1+₩14,373
3+₩11,772
5+₩10,569
10+₩9,852
20+₩9,206
가격 더 알아보기
-
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
600V/µs
1.32kA
28A
3800µohm
-
57.5mm
30mm
45mm
-
MP HAPB Series
-40°C
85°C
-
3106544

RoHS

Each
1+₩14,732
3+₩12,059
5+₩10,821
10+₩10,085
20+₩9,439
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
52.5mm
-
1.125kA
-
3800µohm
-
58mm
35mm
50mm
-
MP HDPB Series
-40°C
85°C
-
2729022

RoHS

Each
1+₩13,157
10+₩9,841
50+₩8,516
100+₩8,118
500+₩7,417
가격 더 알아보기
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
-
300V/µs
300A
-
3800µohm
25mm
-
-
-
12A
C4C Series
-40°C
85°C
-
3649211

RoHS

Each
1+₩6,839
10+₩4,953
50+₩4,651
100+₩4,348
200+₩4,262
가격 더 알아보기
Metallized PP
Can
15µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
-
-
330A
20A
3800µohm
35mm
-
-
53mm
-
B32320I Series
-40°C
105°C
-
3678279

RoHS

Each
1+₩26,203
24+₩20,760
72+₩18,419
120+₩17,039
504+₩16,194
가격 더 알아보기
Metallized PP
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.127kA
29A
3800µohm
-
57.5mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
4457441

RoHS

Each
1+₩9,182
50+₩7,155
100+₩6,381
250+₩6,058
500+₩5,773
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
14A
3800µohm
-
31.5mm
22mm
36.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4457457

RoHS

Each
1+₩7,722
50+₩6,018
100+₩5,367
250+₩5,095
500+₩4,855
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
35V/µs
-
14A
3800µohm
-
31.5mm
21mm
31mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4656697

RoHS

Each
1+₩16,238
5+₩14,331
10+₩12,423
20+₩12,140
40+₩11,857
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
517A
14A
3800µohm
-
42.5mm
35.5mm
50.5mm
-
EZPQ Series
-40°C
105°C
-
3649204

RoHS

Each
1+₩8,177
10+₩5,986
50+₩5,115
100+₩5,013
200+₩4,911
가격 더 알아보기
Metallized PP
Can
20µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
-
400A
20A
3800µohm
35mm
-
-
53mm
-
B32320I Series
-40°C
105°C
-
3680015

RoHS

Each
1+₩26,328
18+₩19,851
54+₩19,836
108+₩19,352
252+₩18,868
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
32µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
460A
28.8A
3800µohm
-
57.5mm
45mm
56mm
-
0
-55°C
105°C
AEC-Q200
2664807

RoHS

Each
1+₩17,055
10+₩15,349
80+₩14,441
160+₩13,417
560+₩13,149
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
275V
450V
-
PC Pin
27.5mm
82V/µs
269A
14A
3800µohm
-
32mm
18mm
33mm
-
0
-40°C
85°C
-
2709824

RoHS

Each
1+₩24,457
23+₩18,009
69+₩16,785
115+₩16,450
506+₩16,114
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
450V
850V
-
Radial Leaded
52.5mm
68V/µs
-
14A
3800µohm
-
57.5mm
35mm
50mm
-
0
-40°C
85°C
-
2936248

RoHS

Each
1+₩22,658
44+₩15,287
88+₩13,777
132+₩13,403
528+₩13,028
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
0.68µF
± 5%
Snubber
Through Hole
700V
2kV
-
PC Pin
37.5mm
1.38kV/µs
937A
25A
3800µohm
-
41.5mm
24mm
44mm
-
C4AS Series
-40°C
85°C
-
3287688

RoHS

Each
1+₩107,742
5+₩99,818
10+₩91,894
50+₩90,057
100+₩88,219
Metallized PP
Can
200µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
10V/µs
2.045kA
-
3800µohm
85mm
-
-
144.5mm
39A
C44U-M Series
-40°C
85°C
-
15개 품목 1-15개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account