0
0 개 품목₩0

Power Film Capacitors :

16개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2808969

RoHS

Each
1+₩20,716
30+₩14,608
60+₩13,922
120+₩13,364
510+₩13,097
가격 더 알아보기
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
330V
600V
-
PC Pin
-
30V/µs
300A
-
5300µohm
34.5mm
-
-
58mm
12A
C4G Series
-40°C
85°C
-
2846448

RoHS

Each
1+₩9,415
10+₩6,924
58+₩5,874
116+₩5,557
522+₩5,446
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
37.5mm
9V/µs
172A
15.6A
5300µohm
-
42mm
20mm
40mm
-
0
-55°C
105°C
AEC-Q200
3254657

RoHS

Each
1+₩31,510
10+₩25,148
60+₩22,384
120+₩22,370
300+₩21,744
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
1.44kA
15.3A
5300µohm
-
41.5mm
30mm
45mm
-
R76H Series
-55°C
125°C
AEC-Q200
3373026

RoHS

Each
1+₩23,377
5+₩20,851
10+₩18,325
20+₩17,438
40+₩16,550
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.25kA
21.5A
5300µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3530093

RoHS

Each
1+₩11,733
10+₩8,638
60+₩7,472
120+₩7,126
540+₩6,579
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
-
9V/µs
172A
14.8A
5300µohm
-
42mm
35mm
24mm
-
0
-55°C
105°C
AEC-Q200
3106554

RoHS

Each
1+₩1,461
10+₩1,051
50+₩878
100+₩797
200+₩751
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
30.6A
8A
5300µohm
-
31mm
11mm
20mm
-
MP HAPK Series
-40°C
105°C
-
3254626

RoHS

Each
1+₩9,905
10+₩7,270
50+₩6,651
128+₩6,047
512+₩5,643
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
1.08kA
12.8A
5300µohm
-
32mm
18mm
33mm
-
R76H Series
-55°C
125°C
AEC-Q200
4559371

RoHS

Each
1+₩12,121
36+₩7,817
72+₩7,573
108+₩7,328
504+₩6,939
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
37.5mm
20V/µs
235A
-
5300µohm
-
42mm
30mm
45mm
18.1A
C4AQ Series
-55°C
105°C
AEC-Q200
4706789

RoHS

Each
1+₩5,788
5+₩4,953
10+₩4,118
25+₩3,787
50+₩3,455
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.8A
5300µohm
-
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706771

RoHS

Each
1+₩5,643
10+₩4,003
25+₩3,679
50+₩3,355
100+₩3,052
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.8A
5300µohm
-
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
2846443

RoHS

Each
1+₩9,444
10+₩6,924
64+₩6,047
128+₩5,514
512+₩5,082
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
190A
12.6A
5300µohm
-
31.5mm
22mm
37mm
-
0
-55°C
105°C
AEC-Q200
3254635

RoHS

Each
1+₩20,807
10+₩18,727
72+₩17,617
144+₩16,368
504+₩15,259
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
600A
14.8A
5300µohm
-
41.5mm
24mm
44mm
-
R76H Series
-55°C
125°C
AEC-Q200
2709777

RoHS

Each
1+₩14,165
10+₩10,480
64+₩9,156
128+₩8,652
512+₩8,191
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
27.5mm
13V/µs
190A
10.5A
5300µohm
-
31.5mm
22mm
37mm
-
C4AE Series
-40°C
85°C
-
3678105

RoHS

Each
1+₩19,361
10+₩14,970
52+₩13,185
104+₩12,648
520+₩11,741
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.68µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
563A
20A
5300µohm
-
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
3372943

RoHS

Each
1+₩23,377
5+₩20,844
10+₩18,311
20+₩17,342
40+₩16,372
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.25kA
21.5A
5300µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
2709786

RoHS

Each
1+₩19,709
10+₩17,738
50+₩16,687
100+₩15,504
500+₩14,453
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
235A
13A
5300µohm
-
42mm
30mm
45mm
-
C4AE Series
-40°C
85°C
-
16개 품목 1-16개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account