0
0 개 품목₩0

Power Film Capacitors :

12개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3530110

RoHS

Each
1+₩12,020
48+₩7,861
96+₩7,025
144+₩6,885
528+₩6,744
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
229A
15.9A
5400µohm
-
42mm
43mm
25mm
-
0
-55°C
105°C
AEC-Q200
3519064

RoHS

Each
1+₩7,946
50+₩4,916
100+₩4,705
250+₩4,494
500+₩4,264
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
14.5A
5400µohm
-
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
4071252

RoHS

Each
1+₩9,227
10+₩6,780
50+₩5,817
150+₩5,355
600+₩4,953
가격 더 알아보기
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
160V
250V
GRADE III (Test Condition A)
PC Pin
-
30V/µs
150A
-
5400µohm
17mm
33mm
-
-
9A
C4G Series
-40°C
85°C
-
4338755

RoHS

Each
1+₩12,338
50+₩9,615
100+₩8,574
250+₩8,141
500+₩7,757
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
-
5400µohm
-
31.5mm
22mm
36.5mm
-
B32774X Series
-40°C
105°C
-
4074498

RoHS

Each
56+₩7,250
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
800V
0
PC Pin
27.5mm
60V/µs
600A
12.3A
5400µohm
-
32mm
22mm
38mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4457474

RoHS

Each
1+₩6,829
50+₩5,321
100+₩4,746
250+₩4,506
1000+₩4,293
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
12A
5400µohm
-
31.5mm
19mm
30mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4559367

RoHS

Each
1+₩17,173
23+₩12,265
69+₩11,330
115+₩11,104
506+₩10,877
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
52.5mm
14V/µs
308A
-
5400µohm
-
57.5mm
35mm
50mm
21.7A
C4AQ Series
-55°C
105°C
AEC-Q200
2664833

RoHS

Each
1+₩21,866
32+₩15,576
64+₩14,884
128+₩14,338
512+₩14,058
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
2.068kV/µs
683A
24A
5400µohm
-
42mm
30mm
45mm
-
0
-40°C
85°C
-
2664842

RoHS

Each
1+₩23,176
32+₩16,511
64+₩15,777
128+₩15,462
512+₩15,146
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder Lug
-
2.068kV/µs
683A
24A
5400µohm
-
42mm
30mm
45mm
-
0
-40°C
85°C
-
3678055

RoHS

Each
1+₩10,652
10+₩7,903
64+₩6,809
128+₩6,378
512+₩5,788
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
13µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
845A
14.6A
5400µohm
-
32mm
22mm
37mm
-
C4AU Series
-55°C
105°C
AEC-Q200
4049131

RoHS

Each
1+₩33,266
18+₩25,550
54+₩24,284
108+₩21,462
252+₩21,033
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
AC Filter
Through Hole
500V
1kV
0
Radial Leaded
52.5mm
18V/µs
324A
24.1A
5400µohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4049113

RoHS

Each
1+₩15,158
30+₩10,955
60+₩9,559
120+₩9,041
510+₩8,349
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
350V
700V
0
Radial Leaded
37.5mm
25V/µs
400A
18.5A
5400µohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
12개 품목 1-12개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account