0
0 개 품목₩0

Power Film Capacitors :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177968

RoHS

Each
1+₩22,802
5+₩20,319
10+₩17,835
20+₩16,967
40+₩16,099
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
5500µohm
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177969

RoHS

Each
1+₩22,802
5+₩20,319
10+₩17,835
20+₩17,173
40+₩16,511
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
5500µohm
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
-
3530082

RoHS

Each
1+₩7,673
10+₩5,384
80+₩4,665
160+₩4,305
560+₩3,945
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
144A
12.6A
5500µohm
32mm
31mm
19mm
-
0
-55°C
105°C
AEC-Q200
2846440

RoHS

Each
192+₩4,084
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
19V/µs
241A
12.6A
5500µohm
31.5mm
22mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
3678073

RoHS

Each
1+₩13,042
36+₩8,306
72+₩8,198
108+₩8,090
504+₩7,126
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
444A
16.1A
5500µohm
42mm
28mm
37mm
-
C4AU Series
-55°C
105°C
AEC-Q200
4077864

RoHS

Each
1+₩5,874
50+₩3,542
100+₩3,168
250+₩3,120
500+₩3,071
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
12.7A
5500µohm
31.5mm
22mm
36.5mm
11A
B32714H Series
-55°C
105°C
AEC-Q200
4137585

RoHS

Each
1+₩29,898
3+₩27,682
5+₩25,465
10+₩24,672
20+₩23,878
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
5500µohm
57mm
29.5mm
43.5mm
16A
WCAP-FTDB Series
-40°C
105°C
-
2133977

RoHS

Each
1+₩27,912
3+₩25,293
5+₩22,673
10+₩20,053
20+₩19,664
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
7V/µs
210A
8.5A
5500µohm
57.5mm
35mm
18mm
-
MKP1848S Series
-40°C
105°C
-
3372961

RoHS

Each
1+₩29,250
3+₩27,254
5+₩25,258
10+₩23,262
20+₩22,053
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
23.6A
5500µohm
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
3372977

RoHS

Each
1+₩29,485
5+₩25,799
10+₩21,377
20+₩19,165
40+₩17,691
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
5500µohm
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
-
3519023

RoHS

Each
1+₩26,975
5+₩24,994
10+₩23,013
20+₩21,031
40+₩21,017
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
17A
5500µohm
42mm
30mm
45mm
-
B32656S Series
-55°C
110°C
AEC-Q200
3373059

RoHS

Each
1+₩28,534
5+₩24,967
10+₩20,687
20+₩18,547
40+₩17,120
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
5500µohm
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3373042

RoHS

Each
1+₩29,250
3+₩27,254
5+₩25,258
10+₩23,262
20+₩22,053
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
23.6A
5500µohm
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account