0
0 개 품목₩0

Power Film Capacitors :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4332237

RoHS

Each
1+₩11,079
3+₩10,197
5+₩9,314
10+₩8,431
20+₩7,848
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
0
Through Hole
-
450V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.05kA
15.8A
5600µohm
-
42mm
22mm
37mm
-
FE Series
-40°C
125°C
-
3106567

RoHS

Each
1+₩39,051
2+₩34,744
3+₩31,585
5+₩29,154
10+₩28,389
가격 더 알아보기
Metallized PP
Can
70µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
-
Screw
25mm
-
800A
-
5600µohm
76mm
-
-
140mm
-
MP HDAT Series
-40°C
85°C
-
3254694

RoHS

Each
1+₩17,526
10+₩12,662
84+₩9,825
168+₩9,599
504+₩9,372
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
500A
13.8A
5600µohm
-
41.5mm
20mm
40mm
-
R76H Series
-55°C
125°C
AEC-Q200
2729027

RoHS

Each
1+₩13,481
10+₩10,013
70+₩7,868
140+₩7,421
560+₩6,973
가격 더 알아보기
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
450V/µs
212A
-
5600µohm
23mm
-
-
-
9A
C4C Series
-40°C
85°C
-
2935717

RoHS

Each
1+₩3,420
10+₩2,318
50+₩1,892
360+₩1,477
720+₩1,458
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
300A
10.3A
5600µohm
-
26.5mm
11mm
20mm
-
R76 Series
-55°C
105°C
AEC-Q200
3519063

RoHS

Each
1+₩7,132
50+₩4,396
100+₩4,372
250+₩4,348
500+₩4,324
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
12.5A
5600µohm
-
31.5mm
16mm
32mm
-
B32674D Series
-40°C
105°C
AEC-Q200
4077874

RoHS

Each
1+₩11,007
10+₩8,193
50+₩7,064
100+₩6,528
200+₩6,298
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
PC Pin
37.5mm
35V/µs
-
14A
5600µohm
-
42mm
20mm
39.5mm
12.2A
B32716H Series
-55°C
105°C
AEC-Q200
4542788

RoHS

Each
1+₩18,004
10+₩12,998
50+₩11,371
234+₩10,102
702+₩9,638
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
250V
400V
-
PC Pin
27.5mm
74V/µs
148A
-
5600µohm
-
32mm
13mm
22mm
11A
C4AT Series
-40°C
85°C
-
4457520

RoHS

Each
1+₩26,060
5+₩19,271
10+₩17,124
25+₩16,641
50+₩15,581
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
22V/µs
-
22.5A
5600µohm
-
57.5mm
35mm
50mm
-
B32778Z Series
-40°C
105°C
-
3783872

RoHS

Each
1+₩28,332
44+₩19,098
88+₩18,011
132+₩17,318
528+₩16,625
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
300A
15.3A
5600µohm
-
42mm
24mm
44mm
-
C4AK Series
-55°C
135°C
AEC-Q200
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account