0
0 개 품목₩0

Power Film Capacitors :

16개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3678029

RoHS

Each
1+₩22,204
23+₩17,054
69+₩15,963
115+₩15,466
506+₩14,527
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
500A
22A
5700µohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678019

RoHS

Each
1+₩18,434
27+₩13,491
54+₩12,290
108+₩11,461
513+₩11,227
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
15V/µs
450A
20.4A
5700µohm
57.5mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4177982

RoHS

Each
1+₩30,995
5+₩27,121
10+₩22,472
20+₩20,147
40+₩18,597
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
3760204

RoHS

Each
1+₩33,582
27+₩25,297
54+₩24,303
108+₩23,902
270+₩23,039
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
10V/µs
300A
18A
5700µohm
57.5mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
3519916

RoHS

Each
1+₩10,122
10+₩7,512
50+₩6,463
128+₩6,048
512+₩5,593
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
420A
12.38A
5700µohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
3519948

RoHS

Each
1+₩13,841
10+₩10,409
84+₩8,333
168+₩8,107
504+₩7,881
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
700V/µs
392A
13.7A
5700µohm
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
4177981

RoHS

Each
1+₩30,995
5+₩27,121
10+₩22,472
20+₩20,147
40+₩18,597
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
30V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
4457447

RoHS

Each
1+₩6,593
50+₩5,165
100+₩4,590
250+₩4,356
500+₩4,147
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
12A
5700µohm
31.5mm
21mm
31mm
B32774H Series
-40°C
105°C
AEC-Q200
4706788

RoHS

Each
1+₩5,344
5+₩4,571
10+₩3,798
25+₩3,487
50+₩3,176
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.5A
5700µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706770

RoHS

Each
1+₩5,192
10+₩3,687
25+₩3,384
50+₩3,080
100+₩2,790
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.5A
5700µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4656695

RoHS

Each
1+₩13,022
5+₩11,793
10+₩10,564
25+₩10,150
50+₩9,735
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
363A
11.8A
5700µohm
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
3373006

RoHS

Each
1+₩26,664
5+₩23,896
10+₩21,127
20+₩20,156
40+₩19,185
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
3580885

RoHS

Each
1+₩11,370
10+₩9,003
84+₩7,975
168+₩7,369
504+₩7,003
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
392A
13.7A
5700µohm
41.5mm
20mm
40mm
R75 Series
-55°C
105°C
-
3519935

RoHS

Each
1+₩13,850
10+₩10,219
50+₩8,893
112+₩8,410
560+₩8,242
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
840A
13.02A
5700µohm
32mm
22mm
37mm
R75H Series
-55°C
125°C
AEC-Q200
3597483

RoHS

Each
1+₩14,016
48+₩8,852
96+₩8,368
144+₩8,044
528+₩7,719
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
40V/µs
480A
15.5A
5700µohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3373089

RoHS

Each
1+₩25,863
5+₩23,495
10+₩21,127
20+₩19,995
40+₩18,863
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
16개 품목 1-16개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account