0
0 개 품목₩0

Power Film Capacitors :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106566

RoHS

Each
1+₩30,218
2+₩25,606
3+₩23,417
5+₩20,133
10+₩19,308
가격 더 알아보기
Metallized PP
Can
40µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
-
Screw
25mm
-
440A
-
5900µohm
76mm
-
-
140mm
-
MP HDAT Series
-40°C
85°C
-
4177970

RoHS

Each
1+₩29,665
5+₩25,956
10+₩21,507
20+₩19,283
40+₩17,799
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177971

RoHS

Each
1+₩23,247
5+₩20,736
10+₩18,224
20+₩17,337
40+₩16,450
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
-
4332225

RoHS

Each
1+₩8,278
5+₩7,155
10+₩6,032
20+₩5,720
40+₩5,408
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
770A
15.6A
5900µohm
-
42mm
20mm
40mm
-
FE Series
-40°C
125°C
-
2808962

RoHS

Each
1+₩14,180
10+₩10,581
50+₩9,314
100+₩8,335
500+₩7,717
가격 더 알아보기
Metallized PP
Axial Leaded
0.33µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
-
700V/µs
231A
-
5900µohm
28.5mm
-
-
44mm
12A
C4C Series
-40°C
85°C
-
3760199

RoHS

Each
1+₩21,549
36+₩14,554
72+₩14,388
108+₩14,222
504+₩13,287
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
5900µohm
-
42mm
28mm
37mm
-
C4AK Series
-55°C
135°C
AEC-Q200
2797887

RoHS

Each
1+₩7,054
50+₩4,348
100+₩4,003
250+₩3,876
500+₩3,749
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
5900µohm
-
31.5mm
21mm
31mm
-
B32674D Series
-40°C
105°C
AEC-Q200
4457463

RoHS

Each
5+₩7,347
50+₩5,726
250+₩5,106
500+₩4,848
1500+₩4,619
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
-
31.5mm
18mm
27.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4457464

RoHS

Each
5+₩6,969
50+₩5,431
250+₩4,843
500+₩4,599
1500+₩4,382
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
-
31.5mm
18mm
27.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4656698

RoHS

Each
1+₩22,974
3+₩21,309
5+₩19,644
10+₩17,979
20+₩16,979
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
52.5mm
70V/µs
476A
12.8A
5900µohm
-
57.5mm
30mm
51mm
-
EZPQ Series
-40°C
105°C
-
4728273

RoHS

Each
1+₩9,501
5+₩8,247
10+₩6,993
25+₩6,491
50+₩5,988
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
770A
15.6A
5900µohm
-
42mm
20mm
40mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
3373088

RoHS

Each
1+₩24,269
5+₩21,671
10+₩19,073
20+₩18,157
40+₩17,241
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3373005

RoHS

Each
1+₩23,795
5+₩21,247
10+₩18,699
20+₩18,100
40+₩17,500
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
-
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account