0
0 개 품목₩0

Power Film Capacitors :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3584335

RoHS

Each
1+₩5,726
10+₩5,011
50+₩4,153
108+₩3,723
540+₩3,437
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
273A
11.95A
6100µohm
-
41.5mm
24mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
2808963

RoHS

Each
1+₩19,179
30+₩14,429
60+₩12,775
120+₩10,993
510+₩10,392
가격 더 알아보기
Metallized PP
Axial Leaded
0.56µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
-
400V/µs
224A
-
6100µohm
29mm
-
-
58mm
12A
C4C Series
-40°C
85°C
-
3678007

RoHS

Each
1+₩7,999
10+₩7,199
64+₩6,773
128+₩6,294
512+₩5,866
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
813A
14.1A
6100µohm
-
31.5mm
22mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
4077865

RoHS

Each
1+₩5,932
50+₩4,387
100+₩3,898
250+₩3,788
500+₩3,547
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Commercial, Industrial
Through Hole
-
500V
GRADE III (Test Condition A)
PC Pin
27.5mm
30V/µs
-
9.5A
6100µohm
-
31.5mm
15mm
24.5mm
8.3A
B32714H Series
-55°C
105°C
AEC-Q200
3520014

RoHS

Each
1+₩15,695
10+₩11,709
84+₩9,124
168+₩8,893
504+₩8,662
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
351A
13.2A
6100µohm
-
41.5mm
20mm
40mm
-
R75H Series
-55°C
125°C
AEC-Q200
3760184

RoHS

Each
1+₩14,022
10+₩10,453
64+₩10,069
128+₩9,491
512+₩8,173
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
40V/µs
480A
12.5A
6100µohm
-
32mm
22mm
37mm
-
C4AK Series
-55°C
135°C
AEC-Q200
4069458

RoHS

Each
1+₩12,701
48+₩8,210
96+₩7,580
144+₩7,375
528+₩7,170
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
450A
14.9A
6100µohm
-
42mm
43mm
25mm
-
0
-55°C
105°C
AEC-Q200
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account