0
0 개 품목₩0

Power Film Capacitors :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3372958

RoHS

Each
1+₩22,039
3+₩21,900
5+₩21,761
10+₩21,621
20+₩20,945
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
6600µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
2846430

RoHS

Each
1+₩8,464
10+₩5,932
64+₩5,111
128+₩4,722
512+₩4,535
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
193A
12.6A
6600µohm
31.5mm
22mm
37mm
0
-55°C
105°C
AEC-Q200
3414890

RoHS

Each
1+₩35,641
5+₩32,158
10+₩28,675
25+₩27,279
50+₩25,882
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
900A
14.2A
6600µohm
57.5mm
45mm
62mm
EZPQ Series
-40°C
105°C
-
4332218

RoHS

Each
1+₩5,529
5+₩4,723
10+₩3,916
20+₩3,605
40+₩3,293
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
27.5mm
65V/µs
325A
13.3A
6600µohm
32mm
22mm
37mm
FB Series
-40°C
125°C
-
2709781

RoHS

Each
1+₩16,483
10+₩12,409
64+₩10,998
128+₩9,875
512+₩9,185
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
24V/µs
193A
9.5A
6600µohm
31.5mm
22mm
37mm
C4AE Series
-40°C
85°C
-
3373041

RoHS

Each
1+₩28,286
3+₩26,333
5+₩24,380
10+₩22,427
20+₩21,254
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
6600µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account