Power Film Capacitors :
10개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
(6)
(1)
ESR
=7100µohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(10)
Capacitor Case / Package
(1)
(9)
Capacitance
(2)
(1)
(4)
(2)
(1)
Capacitance Tolerance
(6)
(4)
Typical Applications
(10)
Capacitor Mounting
(10)
Voltage(DC)
(2)
(2)
(4)
(2)
Humidity Rating
(1)
Capacitor Terminals
(2)
(8)
포장
(10)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩6,521 10+₩4,694 80+₩3,585 160+₩3,398 560+₩3,210 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 8.5µF | ± 5% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 553A | 11.8A | 7100µohm | 32mm | 18mm | 33mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩11,012 48+₩6,982 96+₩6,234 144+₩6,148 528+₩6,061 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | 1.5kV | - | Radial Leaded | - | 21V/µs | 170A | 13.9A | 7100µohm | 42mm | 43mm | 25mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩23,854 5+₩20,873 10+₩17,295 25+₩15,506 50+₩14,313 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 875A | 17.2A | 7100µohm | 41mm | 26mm | 40.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩19,966 5+₩17,728 10+₩15,489 20+₩14,707 40+₩13,925 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 20.6A | 7100µohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+₩17,246 5+₩15,245 10+₩13,244 20+₩12,544 40+₩11,843 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 20.6A | 7100µohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩11,341 36+₩7,053 72+₩6,955 108+₩6,856 504+₩6,282 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | 1.5kV | - | PC Pin | 37.5mm | 22V/µs | 176A | - | 7100µohm | 42mm | 28mm | 37mm | 14.2A | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩24,601 5+₩21,527 10+₩17,836 20+₩15,991 40+₩14,761 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 20.6A | 7100µohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩20,844 5+₩18,534 10+₩16,224 20+₩15,409 40+₩14,593 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 20.6A | 7100µohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+₩19,923 5+₩17,685 10+₩15,446 25+₩14,554 50+₩13,661 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 875A | 17.2A | 7100µohm | 41mm | 26mm | 40.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+₩25,694 3+₩24,205 5+₩22,715 10+₩19,145 20+₩17,893 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 750A | - | 7100µohm | 57mm | 35mm | 50mm | 16.8A | WCAP-FTDB Series | -40°C | 105°C | - | ||||||