Power Film Capacitors :
8개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
(4)
(1)
ESR
=7700µohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(5)
Capacitor Case / Package
(5)
(3)
Capacitance
(2)
(1)
(1)
(4)
Capacitance Tolerance
(1)
(7)
Typical Applications
(1)
(4)
(3)
Capacitor Mounting
(3)
(5)
Voltage(DC)
(2)
(2)
(3)
(1)
Humidity Rating
(1)
Capacitor Terminals
(5)
(3)
포장
(8)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+₩5,820 5+₩4,710 10+₩4,020 25+₩3,733 50+₩3,446 가격 더 알아보기 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | 42.5mm | 24.5mm | 28mm | MP HAPB Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+₩18,109 2+₩15,372 3+₩14,070 5+₩13,036 10+₩12,481 가격 더 알아보기 | - | Radial Box - Tabs | 4.7µF | ± 5% | Snubber | Panel Mount | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | 57.5mm | 45mm | 55mm | MP HAPB Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+₩5,609 5+₩4,537 10+₩3,867 25+₩3,580 50+₩3,312 가격 더 알아보기 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | 42.5mm | 24.5mm | 27.5mm | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+₩5,674 5+₩4,839 10+₩4,003 25+₩3,672 50+₩3,341 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | - | Radial Leaded | 27.5mm | 100V/µs | - | 8.6A | 7700µohm | 31.5mm | 18.5mm | 35mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩5,421 5+₩4,720 10+₩4,019 25+₩3,751 50+₩3,483 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.1A | 7700µohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩6,845 10+₩5,062 50+₩4,498 200+₩4,371 400+₩4,092 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | - | 11A | 7700µohm | 31.5mm | 22mm | 36.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩4,901 10+₩3,420 25+₩3,129 50+₩2,838 100+₩2,554 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.1A | 7700µohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩5,736 5+₩4,893 10+₩4,050 25+₩3,720 50+₩3,389 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | - | Radial Leaded | 27.5mm | 100V/µs | - | 8.6A | 7700µohm | 31.5mm | 18.5mm | 35mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||